Overview of ARJM11C7-114-BA-EW2 by Abracon Corporation
ARJM11C7-114-BA-EW2 is a Telecom and Datacom Connector designed and manufactured by Abracon Corporation. This part is RoHS compliant, indicating that it meets specific environmental standards by avoiding the use of certain hazardous substances. Identified as an RJ connector, it facilitates data communication through a single port, supporting 100 Base-T connection types. The connector is designed for right-angle board mounting, optimizing space and design flexibility in printed circuit board (PCB) applications.
The body is structured with dimensions measuring approximately 0.543 inches in breadth, 0.839 inches in depth, and 0.626 inches in length, making it compact for electronic devices. Moreover, the terminals are plated with gold, which is highly conducive and ensures reliable, long-lasting electrical connections. The connector operates effectively across a wide temperature range from -40 °C to +85 °C, adapting to various operating environments.
The ARJM11C7-114-BA-EW2 also incorporates a filter feature, a polarized housing for correct insertion, and a locking mechanism for secure mounting. It is crafted for general-purpose applications needing staggered PCB contact patterns with a 2.54 mm row spacing, accommodating various industrial requirements.
Industry Applications for ARJM11C7-114-BA-EW2
Potential applications for ARJM11C7-114-BA-EW2 span diverse industries due to its general-purpose design and connectivity features. These might include:
- Telecommunications: This connector could potentially be used in network routers, switches, and modems where reliable data transmission is crucial. Its RJ connector type and compliance with the 100 Base-T standard could make it integral to broadcast communication infrastructures.
- Computing and Data Storage: In servers and storage devices, where data throughput and reliability are of utmost importance, this connector might ensure efficient network connections. The environmental compliance, indicated by the RoHS code, ensures that the product is suitable for usage in IT environments striving for sustainability.
- Consumer Electronics: Devices such as smart home systems and advanced consumer communication gadgets may incorporate this type of connector for network connectivity. Its compact form factor, combined with its high performance in data transmission, might make it highly suitable for these applications.
- Industrial Automation: For factory automation equipment requiring reliable network communications such as PLCs, this connector may be integral. Its robust design capable of operating in a wide range of environmental conditions makes it potentially suitable for these challenges.
- Security and Surveillance: In this domain, elements such as security cameras may utilize connectors like these for data communication purposes, particularly in network setups needing top-tier, reliable connections to safeguard and transmit high-volume data discretely and securely.
Please note that these potential applications are purely illustrative and require specific analysis and verification by engineering and design teams for adherence to industry standards and application constraints.
About Abracon Corporation
Abracon Corporation is a recognized leader in the design and manufacture of connectors, particularly specializing in Telecom and Datacom Connectors. Known for high-quality manufacturing and innovation in advanced electronic components, Abracon offers a wide range of connectors including a variety of RJ connectors akin to ARJM11C7-114-BA-EW2. They are committed to providing parts that meet stringent industrial standards, catering to a broad client base across various technology-driven sectors.
Where to Find ARJM11C7-114-BA-EW2 by Abracon Corporation
The ARJM11C7-114-BA-EW2 has been previously available at various distributors including Master Electronics, Chip1Stop, Avnet Abacus, TTI, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, inventory levels and availability can fluctuate. It is highly recommended to research and verify current stock levels and pricing through findchips.com. This platform also enables comparisons and searches for alternate Telecom and Datacom Connectors that might be offered by Abracon Corporation or other manufacturers.