AS1115-BSST by ams

Overview of AS1115-BSST by ams

The AS1115-BSST LED Driver IC is a high-performance component from AMS AG that offers versatility for driving LED displays. This component is designed to operate with a supply voltage ranging from 2.7 V to 5.5 V and can work at temperatures ranging from -40 °C to 85 °C, making it suitable for a variety of operating environments. It encapsulates several key features including an I2C interface, keyscan functionality, and the ability to drive up to 8 digits or characters across 7 segments.

This part is encapsulated in a 24-terminal, small outline, shrink pitch (SSOP) package, with dimensions of 8.66 mm in length and 3.91 mm in width, and a seated height of 1.75 mm. Designed to meet industrial temperature grades and with a moisture sensitivity level of 1, it underscores reliability in demanding applications. The Display Drivers subcategory signifies the AS1115-BSST’s utility in interfacing with LED displays efficiently and effectively. Properties such as its 3.4 MHz high-speed operation and serial data input mode ensure that it can handle sophisticated display requirements.

Industry Applications for AS1115-BSST

The AS1115-BSST LED Driver IC’s range of features makes it a suitable candidate for various applications within the Consumer Electronics and Internet of Things (IoT) industry sectors. The potential applications described below are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: In this sector, the AS1115-BSST could potentially be used in devices like smart home displays, alarm clocks, and other household appliances that feature digital displays. Its capability to drive multiple LED segments and characters makes it a favorable choice for products requiring clear and effective display solutions.
  • Internet of Things (IoT): For IoT devices, where interaction and display of information are critical, AS1115-BSST might serve as a core component. This could include IoT control panels, smart meters, or any device that necessitates direct human interaction through a digital display. The part’s I2C interface allows for efficient communication within a network of numerous IoT devices, enhancing the connectivity and functionality across systems.

These use cases are instances of how the AS1115-BSST might enrich the operation and user experience in electronics across varied sectors. However, the application in specific products must be evaluated for compliance with pertinent standards and regulations.

About ams

AMS AG, the manufacturer of the AS1115-BSST LED Driver IC, is recognized for its expertise in the field of sensor solutions that also includes Display Drivers and broader categories of Drivers And Interfaces. Their products are designed to be robust, effective, and versatile, catering to a wide array of industries and applications. AMS is focused on delivering high-quality components that advance technological integration and ensure sustainability in their applications. Their LED drivers, including the AS1115-BSST, exemplify this by offering cutting-edge features for modern display technologies.

Where to Find AS1115-BSST by ams

To source the AS1115-BSST LED Driver IC, it’s recommended to explore available options through a reliable and comprehensive distributor database such as Findchips.com. On this platform, you can also explore alternative Display Drivers options that might match or exceed the requirements of your specific application. Historically, Future Electronics among other distributors have carried this part; however, the current availability can vary.

It’s imperative for potential buyers to verify real-time stock levels and pricing directly on Findchips to ensure they are making the most informed purchasing decision based on the latest data.

Compare pricing for AS1115-BSST and other Display Drivers / Drivers And Interfaces at findchips.com