AS11CV by NKK Switches

Overview of AS11CV by NKK Switches

The AS11CV by NKK Switches is a subminiature slide switch characterized by its single pole single throw (SPST) configuration. It operates horizontally and is designed for through-hole right-angle mounting, making it suitable for a variety of printed circuit board (PCB) applications. This part holds a maximum power rating of 0.4 VA at 28 VDC with a high dielectric withstand voltage of 500 VAC. It features an actuator made from glass-filled polyamide, providing durability and stability. The electrical life of the switch spans 50,000 cycles, ensuring longevity in repeated use applications.

Significantly, the AS11CV comes with a gold over silver center contact plating and gold over nickel end contact plating, optimizing this component for reliable performance with low contact resistance (tested to be as low as 0.05 mΩ). The housing material is glass-filled nylon, which is noted for its strength and thermal stability. Additionally, this part is compliant with several regulatory standards including RoHS and REACH, making it a sustainable choice for global markets. Also, the switch’s operating temperature ranges from -10°C to 85°C, facilitating its use in a range of environmental conditions.

Industry Applications for AS11CV

Given its features and specifications, the AS11CV slide switch by NKK Switches could potentially find applications in multiple industry segments. It is important to note that these potential industry applications are only conceptual and would require detailed analysis by engineering and design teams to verify suitability according to industrial standards and specific application requirements.

  • Consumer Electronics: In devices such as audio players, remote controllers, or other handheld devices, the AS11CV might be used to control power or function settings. Its compact size and durability under a moderate range of operating temperatures make it suitable for these applications.
  • Computing and Data Storage: The switch could potentially be utilized in computer peripherals, like keyboards or printers, for on-off switching functions. The low contact resistance and high dielectric voltage withstand features support its application in sensitive electronics.
  • Telecommunications: The AS11CV could find applications in network equipment, for instance, routers or modems, where a durable switch with reliable performance over numerous cycles is required. Its compliance with regulatory standards like RoHS and REACH also ensures its preference in globally distributed telecommunications products.
  • Industrial Automation: This switch might be installed in control panels or automation equipment. Its robust actuator material and body construction make it an appropriate choice for devices that require frequent manual interaction.
  • Audio and Video Systems: The AS11CV is suited for use in professional audio equipment, such as mixers or amplifiers, where precise and reliable switch operation is necessary to manage audio signals. The high insulation resistance and durable materials ensure signal integrity and product longevity.

All uses suggested here require verification by qualified professionals to ensure compliance with specific use-case demands and safety standards.

About NKK Switches

NKK Switches is renowned for its innovative devotion to the design and manufacturing of electromechanical switches. They offer a wide range of switch solutions, including toggle, rocker, pushbutton, and, notably, slide switches. A prominent product, the AS11CV, showcases their commitment to quality and reliability, featuring precise engineering and compliance with multiple industry standards. NKK Switches’ products cater to a vast array of applications, indicating their versatility in meeting diverse market needs. Their continual advancements in switch technology make them a preferred choice for engineers looking for high-quality switching solutions.

Where to Find AS11CV by NKK Switches

To procure the AS11CV switch, one can search through various distributors, however, availability may differ according to current market stocks. Historically, distributors such as Chip1Stop, Powell Electronics, TTI, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark have been known to stock this item. For the most accurate and recent stock levels and pricing information, potential buyers should visit findchips.com. On this platform, users can also compare slide switches from NKK Switches and other manufacturers to find components that best suit their engineering requirements.

Compare pricing for AS11CV and other Slide Switches / Switches at findchips.com