AS179-92LF by Skyworks Solutions Inc

Overview of AS179-92LF by Skyworks Solutions Inc.

The AS179-92LF is a highly versatile Single-Pole Double-Throw (SPDT) RF switch designed with gallium arsenide (GaAs) technology. Operating across a wide frequency range from 20 MHz to 3 GHz, it is engineered for minimal insertion loss (max 0.6 dB) and features a maximum 1dB compression point of 34 dBm, underscoring its suitability for high-power applications. The switch is packaged in a compact, plastic SC-70 (also known as SC-88) with 6 pins, enhancing its application in space-constrained environments. This product has been designed to meet the rigorous standards of the electronics industry, as evidenced by its compliance with RoHS and REACH standards. Moreover, it boasts impressive electrical characteristics such as high isolation (minimum 20 dB), an operating temperature range from -40°C to +85°C, and compatibility with 3 V power supplies, making it an adaptable solution for diverse RF switching needs.

Industry Applications for AS179-92LF

The AS179-92LF has potential applications across multiple industries due to its broad operating frequency range, high isolation, and low insertion loss. However, it’s important to note that the specific suitability of AS179-92LF for these applications is conditional and requires validation by engineering and design teams. Here are some of the potential industry applications:

  • Telecommunications: In telecom infrastructure, such as base stations and network switchers, the AS179-92LF could potentially serve as a critical component for signal routing functions, leveraging its wide frequency range and effective isolation characteristics.
  • Consumer Electronics: Devices such as smartphones, tablets, and WiFi-enabled gadgets might incorporate this switch for its low insertion loss and high-frequency operation, especially considering its compact footprint that is beneficial for space-saving requirements in these applications.
  • Computing and Data Storage: In server farms and data centers, the component could potentially facilitate RF signal management within the networking equipment, driven by its robust power handling capacity and minimal insertion loss.
  • Aerospace and Defense: For aerospace applications and defense systems that require reliable RF communication under extreme conditions, the AS179-92LF, with its wide operating temperature range and high isolation, might find utility in onboard communication systems, albeit its use in such sensitive applications is heavily contingent on adherence to stringent industry standards which should be analyzed beforehand.

Note: These potential industry applications are conceptual and illustrative, demanding thorough analysis and verification for adherence to relevant industry standards and specific application requirements.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent figure in the semiconductor industry, known for its comprehensive portfolio of innovative analog semiconductors. The company has a specific strength in the development and manufacturing of RF/Microwave Switches, among other components essential for enabling wireless connectivity in a myriad of applications. Skyworks’ offerings, including the AS179-92LF and other similar parts, are pivotal in boosting the performance of high-frequency communication systems, offering solutions across telecommunications, consumer electronics, automotive, and even aerospace sectors. Their focus on leveraging advanced technologies, such as gallium arsenide (GaAs) in the AS179-92LF, underscores their commitment to providing high-quality, high-performance components that address the demanding needs of modern RF and microwave applications.

Where to Find AS179-92LF by Skyworks Solutions Inc

Procuring the AS179-92LF can be facilitated through our platform, findchips.com. Here, you can access comprehensive information on current stock levels, pricing, and a list of distributors offering this part. Historically, it has been available from a variety of distributors, including Win Source Electronics, Sense Electronic Company Limited, LCSC, and Mouser Electronics, among others. For current availability and to explore alternatives within the RF/Microwave Switches category that might be offered by Skyworks Solutions Inc or other manufacturers, findchips.com serves as a valuable resource for engineers and procurement professionals alike.

Compare pricing for AS179-92LF and other RF/Microwave Switches / RF and Microwave at findchips.com