Overview of AS431ANTR-G1 by Diodes Incorporated
The AS431ANTR-G1 is a shunt, adjustable voltage reference with an output range from 2.5V up to 36V, within a 0.5% tolerance. Manufactured by Diodes Incorporated, this component features a two-terminal, bipolar design housed in a SOT-23, 3-pin package that is both small and green, emphasizing its environmentally friendly attributes. Its adjustment capability allows for significant flexibility in application, serving a wide array of power circuit modules. This particular model boasts a nominal output voltage of 2.5V and operates efficiently across a broad temperature range of -40 to 125°C, making it suitable for various challenging environments. The AS431ANTR-G1 also meets ROHS compliance standards, ensuring its acceptability in global markets concerned with hazardous substances.
In addition to these features, the AS431ANTR-G1 accommodates a maximum output current of 0.1A and demonstrates a voltage tolerance of maximum 0.5%, reflecting its precision in providing stable voltages. It’s designed for surface mount technology, making it ideal for compact and dense PCB layouts. With its plastic/epoxy package body, it holds up well in various thermal and mechanical stress scenarios, further underlined by its moisture sensitivity level of 1, which is indicative of its robustness against humidity-based degradation. The device’s relevance is further stressed by its active part life cycle code, signaling ongoing production and support from Diodes Incorporated.
Industry Applications for AS431ANTR-G1
The versatile nature of the AS431ANTR-G1 makes it a potential fit for several key industries. Though its applications are diverse, here are some sectors where its use might be particularly advantageous:
- Consumer Electronics: In devices requiring stable voltage regulation, such as handheld gadgets, home appliances, and personal computing devices, the AS431ANTR-G1 could potentially offer a reliable voltage reference. Its small footprint and high precision might be critical in the power management circuits of these products.
- Energy and Power Systems: This component might find potential applications in power supply units, where accurate voltage references are necessary for control and regulation purposes. Its adjustable output voltage feature could be beneficial for customizable power solutions.
- Renewable Energy: In solar inverters or wind turbine control modules, the precision and flexibility of AS431ANTR-G1 could support the efficient conversion and management of renewable energy into usable power, contributing to the reliability and efficacy of renewable energy solutions.
Note: These potential industry applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier specializing in high-quality semiconductor products, including a comprehensive range of Voltage References. Known for its broad product portfolio, Diodes Incorporated offers solutions that meet the needs of a wide variety of applications within the electronics industry. In the realm of Voltage References and Power Circuits, Diodes Incorporated stands out for its focus on innovation, reliability, and efficiency, with the AS431ANTR-G1 being a prime example of its commitment to providing high-quality components.
Where to Find AS431ANTR-G1 by Diodes Incorporated
For those interested in purchasing the AS431ANTR-G1 or exploring alternative Voltage References, Findchips.com provides an extensive platform to check real-time stock levels and pricing from multiple distributors. Historically, this part has been available from reputable distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey. However, it’s recommended to visit findchips.com for the latest information on availability and competitive pricing from various distributors.