Overview of AS5F38G04SND-08LIN by Alliance Memory Inc.
The AS5F38G04SND-08LIN by Alliance Memory Inc. is a NAND type Flash Memory component designed for robust performance in a range of applications. It offers a substantial 8Gbit storage capacity and operates across a wide temperature range from -40 to 85 degrees Celsius. Key specifications include a memory configuration of 1G x 8Bit and an interface that supports SPI (Serial Peripheral Interface) with clock frequencies up to 120 MHz. The package type is LGA (Land Grid Array) with a configuration of 8 pins. Moreover, it is noteworthy that this device requires a minimum supply voltage of 3V and is RoHS compliant, ensuring compliance with environmental standards.
Additionally, the part is characterized by its active lifecycle status, indicating that it remains in production and is supported by the manufacturer. Its introduction date was on 2020-07-14, and the current factory lead time is 12 weeks as of the current writing.
Industry Applications for AS5F38G04SND-08LIN
The AS5F38G04SND-08LIN could potentially see usage in several key industries due to its robust design and technical features. Below are some possible applications:
- Industrial Automation: In this sector, the component might be utilized in data logging devices or control modules which require high reliability in variable temperature environments. The high-capacity memory and SPI interface allow for rapid and reliable data storage, which is crucial for process control applications.
- Renewable Energy: Devices such as solar inverters or wind turbine controllers could potentially incorporate this part. The robust temperature range and large storage capacity make it suitable for the data-intensive and harsh environments often encountered in renewable energy applications.
- Robotics and Drones: For autonomous robots or drones, where large amounts of data need to be stored reliably, this Flash Memory could play an essential role. The fast access and read speeds supported by the SPI interface could enhance the responsiveness and data handling required in these applications.
Note that these potential industry applications are only conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Alliance Memory Inc.
Alliance Memory Inc. is a recognized manufacturer in the memory semiconductor sector, focusing on providing stable and reliable DRAM, SRAM, and Flash memories for varying applications. In relation to Flash Memories specifically, Alliance Memory offers a broad portfolio including parts like the AS5F38G04SND-08LIN and similar products which cater to high-demand sectors where data integrity and retention are critical. Their commitment to product longevity, support for legacy devices, and the production of memory components that meet stringent industry requirements makes them a favored source in the memory market.
Where to Find AS5F38G04SND-08LIN by Alliance Memory Inc
For sourcing the AS5F38G04SND-08LIN, it is recommended to utilize our website findchips.com. This allows you to view the current availability and pricing from multiple distributors. Historically, this part has been available through distributors such as Avnet Silica, Karl Kruse GmbH & Co KG, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most up-to-date stock levels and possibly find alternate parts from Alliance Memory Inc or other manufacturers, one should check the listings under the Flash Memories category page.