ASA-48.000MHZ-L-T by Abracon Corporation

Overview of ASA-48.000MHZ-L-T by Abracon Corporation

The ASA-48.000MHZ-L-T by Abracon Corporation is categorized under the electronic parts subcategory of XO (Crystal Oscillator) within the broad category of Oscillators. This specific part is designed as an Xtal Osc XO (Crystal Oscillator, Temperature Compensated) operating at a frequency of 48.0000MHz. It employs HCMOS (High-Speed CMOS) logic and is designed for surface mount technology with its compact form factor, measuring just 2.0mm x 1.6mm x 0.7mm.

This component is designed for high-precision applications that require a stable and precise clock source. Its notable features include tri-state and standby functionality for power-saving capabilities, along with packaging on Tape and Reel (TR) making it suitable for automated assembly lines. The ASA-48.000MHZ-L-T is also compliant with RoHS (Restriction of Hazardous Substances), indicating its manufacture without certain hazardous materials, making it environmentally friendly and suitable for use in various global markets. With a frequency stability of 50%, supply voltage ranging from 2.97V to 3.66V (nominal at 3.3V), and operating temperatures from -40°C to +85°C, this oscillator meets the needs of demanding electronic systems.

Industry Applications for ASA-48.000MHZ-L-T

The versatility and high performance of the ASA-48.000MHZ-L-T make it suitable for a vast array of applications across several industries. It’s important to note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Among its potential applications are:

  • Telecommunications: The precision and reliability of this oscillator could potentially make it a key component in networking equipment, such as routers, switches, and modems, where accurate timing is crucial.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might leverage the compact size and precise timekeeping of the ASA-48.000MHZ-L-T to manage power efficiently and ensure smooth operation.
  • Industrial Automation: In the realm of automation, this crystal oscillator could potentially regulate the timing of processes in automated machinery and robotic systems, possibly improving efficiency and reliability.
  • Computing and Data Storage: The oscillator’s precise frequency output might be useful in servers, data centers, and storage systems, potentially facilitating data processing and management with higher stability.
  • Electronic Manufacturing: During the production of other electronic components and devices, the ASA-48.000MHZ-L-T could potentially serve as a reference clock, ensuring the accuracy and quality of manufacturing processes.

It’s pertinent to highlight that these potential uses require a careful selection process, considering the part’s specifications like frequency stability, supply voltage requirements, and operating temperature range.

About Abracon Corporation

Abracon Corporation is an industry leader in the design and manufacture of frequency control, timing, synchronization, RF, connectivity, and power components. With a focus on providing comprehensive solutions to meet the critical needs of advanced high-speed designs, Abracon’s offerings, including the ASA-48.000MHZ-L-T and similar parts, reflect its commitment to quality, performance, and innovation. Abracon’s XO, as part of its broader oscillator product line, is recognized for its precision, reliability, and effectiveness across a wide range of applications.

Abracon designs products that are integral to telecommunications, IoT, industrial, and consumer electronic applications, ensuring that developers have access to components that meet the highest standards for design and function. The company’s expertise in understanding and delivering on the demands of modern electronic engineering challenges places it at the forefront of oscillator technology.

Where to Find ASA-48.000MHZ-L-T by Abracon Corporation

To procure the ASA-48.000MHZ-L-T, seeking a reliable distributor with current stock levels and competitive pricing is paramount. Historically, this part has been available from a range of reputable distributors, including Master Electronics, Avnet Asia, TTI, Mouser Electronics, DigiKey, and Newark, among others. However, to ensure access to the most current availability and pricing, potential buyers are recommended to research on findchips.com. The site not only provides access to ASA-48.000MHZ-L-T but also allows users to compare alternatives and find other XO / Oscillators offered by Abracon Corporation and various other manufacturers, facilitating a more informed procurement decision.

Compare pricing for ASA-48.000MHZ-L-T and other XO / Oscillators at findchips.com