Overview of ASDMB-25.000MHZ-LC-T by Abracon Corporation
The ASDMB-25.000MHZ-LC-T by Abracon Corporation is a MEMS (Micro Electro-Mechanical Systems) oscillator with a nominal frequency of 25 MHz. This component features a low-voltage CMOS (LVCMOS) output, catering to the needs of digital systems requiring stable clock signals. Housed in an ultra-miniature plastic QFN-4 package with dimensions of 2.5mm x 2.0mm x 0.85mm, it offers a compact solution for space-constrained applications. The oscillator exhibits ±50 ppm frequency stability and operates over a wide temperature range from -40 °C to 85 °C, making it suitable for a broad array of environments.
This product is part of the Pure Silicon ASDMB series and stands out for its supply voltage flexibility, operating efficiently at nominal 3.3V with options for 1.8V and 2.5V supply voltages also available. Key features also include a fall and rise time of maximum 2 ns, an output load of 15 pF, and a maximum supply current of 15 mA. Its performance is further characterized by symmetry (maximum 55/45 %), which contributes to the quality of the output signal. Compliance with RoHS and REACH regulations ensures that the ASDMB-25.000MHZ-LC-T meets global environmental and safety standards. For design engineers and procurement specialists, note that the factory lead time is currently 53 weeks and 4 days, indicating planning considerations for project timelines.
Industry Applications for ASDMB-25.000MHZ-LC-T
The versatility and performance attributes of the ASDMB-25.000MHZ-LC-T MEMS oscillator make it a potential candidate for a wide range of industry applications. While any final application would necessitate detailed engineering and design review for standards compliance and suitability, here are several industries that could benefit from this component’s features:
- Consumer Electronics: Devices like smart watches, portable gaming systems, and smart home gadgets require precise clock signals for effective operation. The compact size and energy efficiency of the ASDMB-25.000MHZ-LC-T might potentially be favored in these applications.
- Telecommunications: Communication equipment, including routers, switches, and modems, depend on stable and reliable clock sources. The ASDMB-25.000MHZ-LC-T could potentially offer the necessary stability and frequency precision for these applications.
- Computing and Data Storage: For servers and storage devices, accurate timing is critical for data integrity and speed. The oscillator’s low power consumption and stable performance might potentially support the requirements of these critical systems.
- Industrial Automation: In automated production lines and robotics, precise timing ensures operational efficiency and accuracy. The robust temperature range and performance stability of the ASDMB-25.000MHZ-LC-T potentially cater to the demands of these environments.
- Healthcare: Due to its reliable performance in a wide operating temperature range, this oscillator might potentially be used in non-critical medical devices where timing plays a crucial role in functionality.
Note that the potential industry applications listed are for illustrative purposes only and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Abracon Corporation
Abracon Corporation, a globally recognized provider of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions, has a strong reputation in the production of high-quality oscillators, including XO and similar components. The ASDMB-25.000MHZ-LC-T is a testament to Abracon’s commitment to innovation and quality in the field of oscillators. Abracon’s components are engineered to address the demanding needs of emerging technologies across a broad spectrum of industries. With a focus on providing solutions that encompass miniature sizes, high precision, and reduced power consumption, Abracon continues to meet the evolving requirements of electronics manufacturers worldwide.
Where to Find ASDMB-25.000MHZ-LC-T by Abracon Corporation
When looking to source the ASDMB-25.000MHZ-LC-T oscillator, findchips.com offers a comprehensive and up-to-date listing of stock availability and pricing from a range of distributors. Historically, this component has been available from distributors such as Perfect Parts Corporation, Master Electronics, CHIPMALL.COM LIMITED, and DigiKey, among others. However, for current stock levels, pricing, and potential alternatives from Abracon Corporation or other leading manufacturers in the XO category, professionals are encouraged to visit findchips.com.