ASDMB-33.333MHZ-LC-T by Abracon Corporation

Overview of ASDMB-33.333MHZ-LC-T by Abracon Corporation

The ASDMB-33.333MHZ-LC-T is a MEMS (Micro-Electromechanical Systems) oscillator from Abracon LLC, featuring a low voltage CMOS output and an operating nominal frequency of 33.333 MHz. This component falls under the XO subcategory of oscillators, characterized by its fixed-frequency oscillation using MEMS technology.

Some detailed specifications include a supply voltage nominal at 3.3 V, with a supply current maximum of 15 mA, and an extensive operating temperature range from -40°C to 85°C. It is designed for surface mount technology and comes in a compact DILCC4 package measuring 2.5mm x 2.0mm x 0.85mm, ensuring a minimal footprint on printed circuit boards. This package is composed of plastic/epoxy and has a terminal finish of nickel palladium gold. As an active part in its life cycle and compliant with RoHS and REACH, this product also features an IHS manufacturing code specific to Abracon.

The long factory lead time of 53 weeks and 1 day, as of the current writing, suggests planning is crucial when incorporating this part into production schedules.

Industry Applications for ASDMB-33.333MHZ-LC-T

The ASDMB-33.333MHZ-LC-T’s features make it suitable for a range of technological applications. Here are some potential industries where this oscillator could be effectively utilized:

  • Telecommunications: This industry often requires precise timing solutions. The ASDMB-33.333MHZ-LC-T could potentially be used in networking hardware like routers and switches where stable, accurate frequency is crucial for data transmission integrity.
  • Consumer Electronics: Devices such as smart watches, tablets, and smartphones rely on compact, efficient oscillators for managing power and processor timing. The compact size and efficiency of ASDMB-33.333MHZ-LC-T might make it a candidate for these applications.
  • Computing and Data Storage: For servers and storage devices, maintaining accurate timing is essential for system stability and data integrity. The ASDMB-33.333MHZ-LC-T could potentially provide the necessary clock management functionality in these systems.
  • Aerospace and Defense: Although this part is not specifically qualified for military or aerospace use, its broad temperature range and solid performance might make it adequate for less critical aerospace applications or civilian drones where precise control is required under varying environmental conditions.

These potential industry applications are illustrative and would require the verification by engineering teams for compatibility with specific standards and operational requirements.

About Abracon Corporation

Abracon Corporation is a prominent provider in the field of frequency control and magnetic components, focusing on advanced timing devices such as oscillators and resonators. In the realm of oscillators, specifically under the XO category, Abracon offers a broad array of solutions including the ASDMB-33.333MHZ-LC-T. Their products are well-recognized for their reliability and precision, supporting a diverse range of technologies from consumer electronics to industrial applications.

Abracon’s commitment to quality and performance is reflected in their extensive product lineup, which encompasses a variety of oscillator technologies designed to meet specific application needs. The ASDMB-33.333MHZ-LC-T is an example of their innovation in MEMS-based oscillators, providing stable and reliable performance in a compact and energy-efficient format.

Where to Find ASDMB-33.333MHZ-LC-T by Abracon Corporation

To research and purchase the ASDMB-33.333MHZ-LC-T, buyers should consider utilizing platforms like findchips.com. The XO section allows users to compare this part against other similar oscillators from Abracon or other manufacturers, ensuring they find the best fit for their specific requirements. Previously, this part has been available through distributors such as Master Electronics, TTI, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey. However, for current stock levels and pricing, prospective buyers are encouraged to consult findchips.com directly.

Compare pricing for ASDMB-33.333MHZ-LC-T and other XO / Oscillators at findchips.com