ASDMB-33.333MHZ-XY-T by Abracon Corporation

Overview of ASDMB-33.333MHZ-XY-T by Abracon Corporation

The ASDMB-33.333MHZ-XY-T is a MEMS (Microelectromechanical systems) oscillator designed to provide highly stable, precise clock frequencies at 33.333MHz. This component’s core feature is its LVCMOS (Low Voltage Complementary Metal Oxide Semiconductor) output, a common digital signal interface that ensures compatibility with a wide range of microcontrollers, digital signal processors, and other digital integrated circuits. Measuring only 2.5mm x 2mm, this device offers a compact solution for applications where space is at a premium. Furthermore, its compliance with RoHS (Restriction of Hazardous Substances) indicates adherence to environmental standards, making it a responsible choice for manufacturers aware of their ecological impact.

From the provided “Part Data Attributes,” notable features include a frequency stability of 10%, operating temperature ranges from -40 °C to +105 °C, and supply voltage nominal at 3.3V, with 1.8V and 2.5V options also available, enhancing its adaptability to different systems’ power requirements. The oscillator boasts a fast rise and fall time of maximum 2 ns, indicating its ability to transition between signal states quickly, beneficial in high-speed applications. It is designed with a nickel/palladium/gold (Ni/Pd/Au) terminal finish, ensuring excellent conductivity and resistance to oxidation.

Industry Applications for ASDMB-33.333MHZ-XY-T

The operational characteristics of MEMS oscillators like the ASDMB-33.333MHZ-XY-T potentially fit a wide range of applications across various industries. Note that these potential industry applications are conceptual/illustrative and require confirmation by engineering and design teams to ensure compatibility with industry standards and specific requirements. Here are some possible uses:

  • Consumer Electronics: Due to its compact size and high frequency stability, it might be ideal for portable electronic devices such as smartphones, tablets, and wearables, where space is limited and precise clock signals are crucial for operation.
  • Industrial Automation: The oscillator’s wide operating temperature range and stability under varying conditions could make it suitable for use in industrial automation equipment, such as PLCs (Programmable Logic Controllers) and sensor networks, where reliability is paramount.
  • Automotive: Given the increasing demand for electronic components that can operate under harsh conditions, the ASDMB-33.333MHZ-XY-T could potentially be utilized in automotive electronics, such as engine control units (ECUs) and infotainment systems, that require robust and precise timing solutions.
  • Telecommunications: The oscillator’s capabilities might be applied in networking equipment, including routers and switches, where consistent and accurate timing signals help maintain data integrity across communication channels.
  • Healthcare: In medical devices where precision is critical, such as imaging equipment and patient monitoring systems, this oscillator could offer the necessary accuracy in signal timing for both diagnostics and treatment applications.

It’s important to underscore that these suggestions are provisional and must be evaluated within the context of each specific application’s requirements.

About Abracon Corporation

Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. With a focus on high-quality products designed to meet the demanding needs of various industries, Abracon provides an extensive portfolio of components, including a wide variety of oscillators. The ASDMB-33.333MHZ-XY-T is part of their comprehensive line of XO (crystal oscillators), which are crafted to offer precise timing solutions across a multitude of applications. Abracon’s commitment to quality, performance, and customer support makes its products preferred choices among design engineers and procurement specialists alike.

Where to Find ASDMB-33.333MHZ-XY-T by Abracon Corporation

To purchase or learn more about the ASDMB-33.333MHZ-XY-T, visit our site at findchips.com. Here, you can also find alternate parts for XO oscillators that might be offered by Abracon Corporation or other manufacturers. This part has historically been available from various distributors, including Perfect Parts Corporation, Master Electronics, Avnet Asia, Avnet Abacus, Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for current stock levels and pricing, please refer to findchips.com to ensure the most up-to-date information.

Compare pricing for ASDMB-33.333MHZ-XY-T and other XO / Oscillators at findchips.com