ASEMB-50.000MHZ-LC-T by Abracon Corporation

Overview of ASEMB-50.000MHZ-LC-T by Abracon Corporation

The ASEMB-50.000MHZ-LC-T, manufactured by Abracon Corporation, stands out in the electronics marketplace as a high-performance, surface-mount MEMS (Micro-Electro-Mechanical Systems) oscillator with a nominal frequency of 50.0000MHz. It operates on a supply voltage nominal of 3.3V. This particular component is designed to deliver a low-voltage CMOS (LVCMOS) output, making it suitable for a wide range of digital applications. Its compact footprint, at 3.2mm x 2.5mm, aligns with the need for miniaturization in electronic device design, offering a space-efficient timing solution.

Characteristics of this oscillator include a frequency stability of ±50ppm and an operating temperature range from -40°C to +85°C. Additionally, it comes with a supply current maximum of 15 mA, reflecting its efficiency in power consumption. The oscillator’s package is a plastic epoxy DILCC4, with a nickel palladium gold terminal finish, ensuring both durability and reliable connectivity.

The device’s RoHS-compliant and Reach-compliant status signifies adherence to current environmental and safety standards, marking its suitability for global deployment in various electronics applications. The factory lead time for this part, as of the current writing, is approximately 53 weeks and 4 days, indicating planning consideration for procurement strategies.

Industry Applications for ASEMB-50.000MHZ-LC-T

The ASEMB-50.000MHZ-LC-T oscillator can potentially serve a broad spectrum of industry applications, leveraging its operational efficiency, reliability, and compactness. Some of these application use cases, while conceptual and subject to engineering verification, highlight the oscillator’s versatility:

  • Industrial Automation: Its reliability and resilience to temperature fluctuations make it ideal for sensing and control systems in automated manufacturing environments. Components within PLCs (Programmable Logic Controllers) or robotic arms might utilize such oscillators for precise timing functions.
  • Healthcare: Medical devices, especially those requiring precise timing for diagnostics or treatment applications, could benefit from the accuracy and reliability of the ASEMB-50.000MHZ-LC-T. Examples include patient monitoring systems and diagnostic imaging equipment.
  • Renewable Energy: In solar inverters or wind turbine control systems, accurate timing is paramount for performance and safety. The oscillator’s stability and low power consumption might make it a suitable choice for these applications.
  • Robotics and Drones: The component’s compact size and efficiency make it well-suited for use in drones and robots where space is at a premium and precise timing is critical for control and communication functionalities.

Note that these industry applications are illustrative and require thorough analysis and design verification by engineering and procurement teams considering this oscillator.

About Abracon Corporation

Abracon Corporation is a leading global manufacturer regarded for its extensive range of timing, synchronization, power, connectivity, and RF solutions. With a focus on advanced and high-quality electronic components, Abracon supports the innovation and design needs of various sectors, including telecommunications, computing, industrial, and automotive.

In the realm of oscillators, particularly the XO subcategory, Abracon has established a solid reputation for producing components that meet strict performance and reliability criteria. The ASEMB-50.000MHZ-LC-T is a reflection of the company’s commitment to excellence, incorporating MEMS technology for enhanced accuracy and stability across a broad spectrum of operating conditions. Abracon’s portfolio of oscillators, alongside the ASEMB series, demonstrates their capability to address the evolving needs of high-tech applications with varying requirements for frequency, size, power, and environmental resilience.

Where to Find ASEMB-50.000MHZ-LC-T by Abracon Corporation

To procure the ASEMB-50.000MHZ-LC-T, one of the best starting points is findchips.com. The site provides an efficient means to check for current stock levels, pricing, and available distributors in real-time. When searching for this specific model or exploring other options within the XO category to meet specific design requirements, FindChips offers invaluable resources and comparison tools.

Historically, the ASEMB-50.000MHZ-LC-T has been available through distributors such as Master Electronics, Avnet Asia, TTI, and Mouser Electronics. While these distributors have been reliable sources, inventory levels and availability can vary. Therefore, potential buyers are encouraged to utilize FindChips for the most up-to-date information regarding distributors and to explore alternative parts that might be offered by Abracon Corporation or other manufacturers.

Compare pricing for ASEMB-50.000MHZ-LC-T and other XO / Oscillators at findchips.com