Overview of ASI4UE-G1-SR-7 by Renesas Electronics Corporation
The ASI4UE-G1-SR-7 is a specialized interface integrated circuit that adheres to the AS-Interface Specification V3.0, making it suitable for applications requiring robust communication and control. This device is packaged in a SSOP0 form factor, which is a small outline, shrink pitch package that allows for efficient surface mounting in space-constrained environments. With a pin count of 28, it integrates a substantial amount of functionality in a compact size.
Designed to operate within a temperature range of -25°C to 85°C, the part is built to endure various environmental conditions, which can be critical for industrial applications. It features a supply voltage range of 16V to 33.1V, with a nominal value of 30V, suggesting versatility in power management. The manufacturing technology employed is CMOS, which is known for its low power consumption and high noise immunity.
The ASI4UE-G1-SR-7 incorporates various features to facilitate its use in different applications. It is Pb-free and compliant with the RoHS directive, making it environmentally friendly and suitable for modern electronic design practices. The part is currently active in the market, indicating that it is being produced and readily available for procurement. Furthermore, it conforms to REACH compliance, ensuring that it meets all necessary environmental regulations.
Industry Applications for ASI4UE-G1-SR-7
The ASI4UE-G1-SR-7 could find applications in various industries due to its robust specifications and functionality. Below are several potential use cases:
- Internet of Things (IoT): The part might be utilized in IoT devices that require reliable data communication between various sensors and controllers. Its ability to operate in varied environmental temperatures supports deployment in outdoor and industrial settings.
- Smart Cities: In smart city applications, the ASI4UE-G1-SR-7 might support the integration of smart lighting systems or traffic management solutions that rely on real-time communication between various nodes. Its small form factor best fits these modern infrastructures where space may be limited.
- Transportation and Logistics: This component could be used in vehicles or logistic systems that require effective communication between different sensors such as GPS modules, speed and proximity sensors, and control systems. The extensive voltage supply range could simplify power management in such applications.
- Environmental Monitoring: In applications that monitor environmental parameters, such as air quality or temperature, the ASI4UE-G1-SR-7 might facilitate communication among sensors deployed in challenging conditions, making it a potentially valuable component for data collection systems.
- Security and Surveillance: The part could play a role in security systems that utilize a network of cameras and sensors. Its capability to operate in a wide temperature range might enable it to be used in various surveillance setups, from indoor systems to outdoor perimeter security.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar interface ICs in the market may also provide comparable functionalities but could differ in specific operational parameters and adaptability to various environments.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent manufacturer in the field of semiconductor solutions, particularly known for its extensive portfolio that includes Other Interface ICs such as the ASI4UE-G1-SR-7. The company focuses on developing products that enhance connectivity and facilitate communication in electronic devices. Products in the Drivers and Interfaces category, including specialized interface ICs, support applications ranging from consumer electronics to industrial automation.
Renesas provides a variety of similar components, all designed to address the unique challenges of different industries. Their product offerings include interface solutions that ensure robust data transmission, programmable devices, and integrated circuits that simplify designs while meeting customer-specific technical needs. This depth of expertise allows Renesas to continuously innovate and adapt to the evolving demands of the market.
Where to Find ASI4UE-G1-SR-7 by Renesas Electronics Corporation
This part has previously been available through well-known distributors such as Avnet Americas, Renesas Electronics America, Future Electronics, Mouser Electronics, Digi-Key, and Farnell, but stock levels and availability may fluctuate. It is advisable to check findchips.com for the most up-to-date information on stock and pricing.