Overview of ASI4UE-G1-SR by Renesas Electronics Corporation
The ASI4UE-G1-SR is a universal AS-i IC that complies with AS-Interface Specification V3.0, making it suitable for applications in AS-i networks. This integrated circuit (IC) operates with a UART interface and is designed to function within a supply voltage range of 16V to 33.1V, nominally at 30V. The component can withstand an operating temperature range from -25°C to 85°C, ensuring reliability under various environmental conditions.
This IC is packaged in a small outline, shrink pitch (SSOP) form factor with 28 pins, measuring 10.2mm in length and 5.29mm in width. Its small outline design facilitates easier integration into compact electronic systems. The device employs a CMOS technology, emphasizing its compatibility with modern digital signal processing needs. Furthermore, it complies with both RoHS and REACH regulations, ensuring that it meets industry standards for environmental safety.
As of this writing, the factory lead time is reported to be 24 weeks, which is important for procurement planning. This lead time is critical for buyers considering the scheduling of production or project timelines.
Industry Applications for ASI4UE-G1-SR
The versatility of the ASI4UE-G1-SR allows it to potentially fit into multiple industry applications. Here are a few sectors where this IC might be effectively utilized:
- Internet of Things (IoT): The UART interface of the ASI4UE-G1-SR could be leveraged in smart home devices and industrial IoT applications where efficient communication between sensors and control units is essential. The part’s compliance with AS-Interface standards could facilitate the integration of IoT devices in manufacturing processes.
- Smart Cities: In urban infrastructure, the ASI4UE-G1-SR might be used in systems that require robust communication among various sensors and actuators, such as traffic management systems or public safety monitoring. The ability to function across a wide supply voltage range supports its application in diverse environmental conditions.
- Telecommunications: The reliable data transmission enabled by the ASI4UE-G1-SR may find usage in telecommunications equipment, possibly in relay systems or base stations where dependable communication links are critical.
- Consumer Electronics: Devices such as home automation systems, which require seamless communication between various components, might incorporate this IC, benefitting from its small form factor and energy-efficient design.
- Healthcare: Although specific applications should be evaluated for compliance with medical standards, the ASI4UE-G1-SR could fit into devices that monitor and process data from medical sensors, possibly enhancing patient care through automated data relay systems.
It is important to note that these potential industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent manufacturer known for its contributions to the development of interface ICs, particularly in the category of Drivers and Interfaces. The company provides a broad range of solutions that facilitate seamless communication in various electronic applications. Within their offerings, the ASI4UE-G1-SR stands out as a specialized device for AS-i networks. Similar parts from Renesas may include various other interface circuits designed for different communication protocols, which emphasize reliability and versatility in operation.
Where to Find ASI4UE-G1-SR by Renesas Electronics Corporation
For those interested in procuring the ASI4UE-G1-SR, it is advisable to research purchasing options on findchips.com. This platform offers a comprehensive overview of availability and pricing for this part and related components in the Other Interface ICs category. Historical distribution partners for the part include:
- Renesas Electronics America
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is recommended to check the current stock levels and pricing directly on findchips.com as these can frequently change and may vary between distributors.