ASMB-KTF0-0A306 by Broadcom Limited

Overview of ASMB-KTF0-0A306 by Broadcom Limited

The ASMB-KTF0-0A306 is a triple color LED component designed for applications where high visibility and flexibility in color output are essential. This device integrates red, green, and blue LED elements in a single package, allowing for a wide range of color combinations to be achieved through varying the intensity of each individual color. The peak wavelengths for the respective colors are 628 nm for red, 518 nm for green, and 467 nm for blue, supporting a luminous intensity of 490 mcd for red, 1100 mcd for green, and 215 mcd for blue.

The component’s common anode configuration with three elements ensures easy integration into surface mount applications, providing a compact solution for designs that require space efficiency. Its rectangular shape with a viewing angle of 110 degrees allows for broad illumination, which can be beneficial in diverse lighting applications. The operating temperature range of this LED spans from -40 °C to 85 °C, making it suitable for both indoor and outdoor environments. This part is also compliant with RoHS requirements, indicating that it meets environmental standards for reduced hazardous materials content.

As of this writing, the factory lead time for the ASMB-KTF0-0A306 is approximately 12 weeks, which may influence procurement timelines for projects that require timely delivery of components.

Industry Applications for ASMB-KTF0-0A306

Considering the versatile nature of the ASMB-KTF0-0A306, several industries may find this component potentially applicable in their designs. Below are some examples:

  • Consumer Electronics: This part might be used in displays or indicators for devices such as smartphones and tablets, where RGB LEDs are employed for notification alerts or backlighting. The component’s luminous intensity values could enhance visibility in various lighting conditions.
  • Smart Cities: The ASMB-KTF0-0A306 may find application in smart street lighting systems or traffic signals, enabling changeable color output for different signaling purposes. Its robust operating temperature range could ensure functionality across various environmental conditions.
  • Robotics and Drones: In robotics, this component could potentially serve as an indicator lighting solution, providing visual feedback during operation. Similarly, drones might utilize this LED for navigation lights, enhancing visibility during night operations.
  • Entertainment and Gaming: RGB LEDs are commonly found in lighting solutions for gaming peripherals and entertainment systems. The customization capabilities of the ASMB-KTF0-0A306 could provide dynamic lighting scenarios that enhance user experience.
  • Telecommunications: This LED may be utilized in visual alert systems within telecommunication devices, where notifications related to signal status or operation might require distinct color indications. Its compact size coupled with high brightness could be advantageous in such applications.

These potential industry applications are only conceptual and illustrative, and adherence to industry standards and specific application requirements must be verified by engineering and design teams.

About Broadcom Limited

Broadcom Limited is a global technology company known for its extensive portfolio in the field of semiconductors and optoelectronics, including products such as the ASMB-KTF0-0A306. Their innovations in visible LEDs fall under a broader category of optoelectronic devices, which play a critical role in modern electronic design.

Broadcom manufactures a variety of similar parts, focusing on LED components that cater to demanding specifications for various applications. Their commitment to quality and compliance with standards such as RoHS and REACH emphasizes their dedication to producing components that are not only efficient but also environmentally conscious.

Research Price and Stock for ASMB-KTF0-0A306 by Broadcom Limited on Findchips.com

To ensure that you obtain the best pricing and stock availability for the ASMB-KTF0-0A306, it is recommended to conduct a search on Findchips. This platform provides an efficient means of checking current stock levels and prices, allowing for informed purchasing decisions.

Historically, this part has been available from various distributors, including EBV Elektronik, Avnet Americas, TME, Mouser Electronics, DigiKey, and Newark. However, stock levels may fluctuate, so it is prudent to refer to Findchips for the latest information.

Compare pricing for ASMB-KTF0-0A306 and other Visible LEDs / Optoelectronics at findchips.com