ASMB-MTB1-0B3A2 by Broadcom Limited

Overview of ASMB-MTB1-0B3A2 by Broadcom Limited

The ASMB-MTB1-0B3A2 is a triple color LED component that integrates red, green, and blue colors within a compact size of 2.4 mm, featuring a surface mount configuration in an LCC-4 package. This optoelectronic device is designed with a common anode arrangement and consists of three elements, allowing it to emit vibrant colors with specific peak wavelengths of 634 nm for red, 522 nm for green, and 465 nm for blue.

With a luminous intensity ranging from 675.0 mcd for red, 2675.0 mcd for green, to 535.0 mcd for blue, the ASMB-MTB1-0B3A2 is built to provide effective illumination suitable for various applications. The device operates within a forward current of 20 mA for each color at a maximum forward voltage of 2.6 V, making it versatile for different electronic designs. The LED features a diffused lens type and has a viewing angle of 115°, allowing it to deliver a wide dispersion of light, which is significant for applications needing broad illumination coverage.

This component is also compliant with RoHS regulations, ensuring it adheres to environmental standards, and it is categorized as active in its lifecycle stage. The part is suitable for a range of temperatures, operating effectively in environments from -40 °C to 100 °C. It is also noteworthy that as of the current writing, the factory lead time is approximately 12 weeks.

Industry Applications for ASMB-MTB1-0B3A2

The ASMB-MTB1-0B3A2 might find utilization across various industries, particularly those that require effective visual indications or notifications. Here are a few potential applications:

  • Consumer Electronics: The LED could potentially be employed in devices such as televisions, monitors, or home appliances where color representation is crucial for user interfaces. Its diffused lens and high luminous intensity might support backlighting or status indication features within such products.
  • Smart Cities: Municipal lighting systems or traffic signal indicators could possibly benefit from the capabilities of this RGB LED. Its ability to display multiple colors might allow for clearer communication of signals and information in urban environments.
  • Robotics and Drones: In robotics, the ASMB-MTB1-0B3A2 could be integrated as part of an indicator system for operational status, alerts, or even as part of visual navigation aids. The broad viewing angle could enhance the visibility of these status markers, potentially improving operational safety.
  • Security and Surveillance: The LED might find application in alarm systems or status indicators for surveillance cameras, where color differentiation is essential for conveying system states or alerts. Its robust operating temperature range could also prove beneficial in outdoor installations.
  • Environmental Monitoring: This LED may be used in color-coded environmental indicators that signal air quality or weather conditions. Its compact size and luminous intensity could potentially allow for effective deployment in various remote monitoring devices.

It is important to note that these potential industry applications are only conceptual and illustrative; full analysis and verification by engineering and design teams are required to confirm adherence to industry standards and specific application requirements.

About Broadcom Limited

Broadcom Limited is a prominent player in the semiconductor market, particularly known for its contributions to the field of optoelectronics. The company designs, develops, and supplies a broad range of technology solutions, including visible LEDs, which are essential components in various electronic devices and applications. In the realm of visible LEDs, Broadcom not only manufactures the ASMB-MTB1-0B3A2 but also other models that cater to diverse needs ranging from consumer electronics to industrial applications.

Broadcom’s visible LED offerings are characterized by high efficiency, reliability, and varying specifications that suit multiple application contexts. The company adheres to strict quality standards and environmental compliance, ensuring their products meet the demands of modern electronic systems.

Research Price and Stock for ASMB-MTB1-0B3A2 by Broadcom Limited on Findchips.com

For those interested in the ASMB-MTB1-0B3A2, it is advisable to conduct further research regarding stock and pricing through Findchips. This component falls under the Visible LEDs subcategory, where alternative parts offered by Broadcom Limited or other manufacturers might also be explored. Historically, this part has been available through distributors such as EBV Elektronik, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. It is important to check Findchips for current stock levels and precise pricing information.

Compare pricing for ASMB-MTB1-0B3A2 and other Visible LEDs / Optoelectronics at findchips.com