ASMT-RR45-AQ902 by Broadcom Limited

Overview of ASMT-RR45-AQ902 by Broadcom Limited

The ASMT-RR45-AQ902 is a single color red LED that features an untinted diffused lens, offering a compact size of 1.60 mm by 0.80 mm with a height of just 0.45 mm. As a member of the category of Visible LEDs within Optoelectronics, this component is designed to meet the demands of space-constrained applications while delivering efficient performance. This LED provides a luminous intensity of 120 mcd at a peak wavelength of 636 nm, making it suitable for various lighting applications where visibility and compact size are critical.

Manufactured by Broadcom Limited, a leading provider of semiconductor solutions, the ASMT-RR45-AQ902 complies with RoHS standards and is packaged in an ultra-thin configuration. The part is characterized by its robust operational specifications, including a forward current maximum of 0.02 A and a forward voltage maximum of 2.4 V. The device is suitable for surface mounting, featuring two terminals with a pitch of 1.2 mm. Additionally, it has a wide viewing angle of 145 degrees, allowing for expansive light distribution. Notably, the part is compliant with AEC-Q102, indicating its suitability for automotive applications, adding to its versatility in industrial markets.

Industry Applications for ASMT-RR45-AQ902

The ASMT-RR45-AQ902 might find use in several industries due to its compact size, efficiency, and operational characteristics. Below are some potential applications where this LED could be utilized:

  • Consumer Electronics: The ASMT-RR45-AQ902 could potentially serve as an indicator light or status display in various consumer devices such as televisions, gaming consoles, or personal computers. Its small footprint and diffused light output might help manufacturers design sleeker products.
  • Smart Cities: In urban settings, the ASMT-RR45-AQ902 might be applied in street lighting or signage solutions. With a luminous intensity of 120 mcd, it could be integrated into outdoor displays or traffic lights where visibility and efficiency are paramount.
  • Industrial Automation: This LED may also find its application in control panels or machinery indicators within an industrial environment. The device’s ability to operate in a wide temperature range (-40 °C to 100 °C) could support diverse industrial conditions, enhancing operational monitoring.
  • Robotics and Drones: The ASMT-RR45-AQ902 might be used as indicator lights in robotic systems or drones for operational status indication. The lightweight and compact nature could facilitate integration into space-restricted designs.
  • Telecommunications: Potentially, this component might also be utilized in network equipment or communication devices, where visual indicators are required to signal device status, such as connectivity or power on/off functions. The device’s reverse voltage rating of 5 V could make it suitable for such applications.

It is important to note that these industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification of the ASMT-RR45-AQ902 to ensure compliance with industry standards and specific application requirements.

About Broadcom Limited

Broadcom Limited is a global technology leader known for its extensive portfolio of semiconductor and infrastructure software solutions. Within the realm of optoelectronics, Broadcom manufactures various devices including a range of Visible LEDs like the ASMT-RR45-AQ902. Their focus on innovation and quality ensures that their products meet the requirements of a variety of markets, including telecommunications, consumer electronics, industrial automation, and automotive sectors. Other similar products in their lineup include high-efficiency LEDs designed for automotive and lighting applications, showcasing their dedication to advancing optoelectronics technology.

Research Price and Stock for ASMT-RR45-AQ902 by Broadcom Limited on Findchips.com

For those interested in acquiring the ASMT-RR45-AQ902, it is advisable to check Findchips for current stock levels and pricing. The part may have been previously available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and TME. However, availability may vary, so visiting Findchips is essential to confirm the current market offerings and pricing details. Additionally, users can explore alternatives within the Visible LEDs category on Findchips, providing insights into comparable parts offered by Broadcom Limited or other manufacturers.

Compare pricing for ASMT-RR45-AQ902 and other Visible LEDs / Optoelectronics at findchips.com