Overview of ASMT-YTB2-0BB02 by Broadcom Limited
The ASMT-YTB2-0BB02 is a triple color LED featuring red, green, and blue outputs. Engineered by Broadcom Limited, this part is specifically designed for applications where high reliability and diverse color blending are required. With a compact surface-mount design (SMD), it embodies a square lens shape and offers a 120-degree viewing angle, ensuring uniform light dissemination over a wide area.
This LED excels in performance and flexibility, thanks to its specifications of supporting forward currents of 50mA for red and 30mA for green and blue, alongside forward voltages of 2.1V for red, 3.2V for green, and 3.2V for blue. The product is distinguished by its luminous intensity ratings, which are 745 mcd for blue, 1600 mcd for green, and 380 mcd for red light. The spectral wavelengths for the colors are 629 nm for red, 521 nm for green, and 464 nm for blue, making this component exceptionally useful for tasks requiring precise color rendering and brightness. Moreover, it is RoHS compliant and has a factory lead time of 20 weeks, as per the current writing.[`p>`]
The Visible LEDs subcategory, where ASMT-YTB2-0BB02 resides, includes a range of optoelectronic components used in various applications that demand reliable and efficient light sources. Produced by Broadcom Limited, a leader in semiconductor and infrastructure software solutions, this LED component exemplifies high standards of efficiency and quality that are synonymous with the brand.
Industry Applications for ASMT-YTB2-0BB02
Given its advanced features, the ASMT-YTB2-0BB02 LED can potentially serve a wide variety of industry applications. While offering precise lighting solutions, it could enhance the development and performance of numerous products. Note that the following potential industry applications and ideas are conceptual and require careful analysis and verification by engineering and design teams according to industry-specific standards and application needs.
- Retail Lighting: With its ability to produce a broad spectrum of colors, the ASMT-YTB2-0BB02 could potentially be utilized in dynamic retail display lighting, where attracting consumer attention and accurately representing product colors are paramount.
- Home Automation and Smart Lighting: In the growing field of smart homes, this LED might provide the desired versatility for mood lighting, capable of changing colors to create different ambiances within residential spaces.
- Commercial Signage: Given its high luminosity and range of colors, the ASMT-YTB2-0BB02 could be employed in outdoor or indoor signage, where visibility and color reproduction are crucial for delivering clear messages.
- Renewable Energy Applications: Within renewable energy installations, especially solar power systems, this LED might serve as a status indicator or for signaling, providing clear and visible alerts or status updates under various lighting conditions.
It is crucial for companies to work closely with technical teams to ensure these LEDs meet the specifications and requirements for their intended applications.
About Broadcom Limited
Broadcom Limited, a global leader in the development of a wide range of semiconductor and infrastructure software solutions, has established an impressive portfolio within the field of optoelectronics, with a particular emphasis on Visible LEDs. As part of this broad category, Broadcom Limited designs and manufactures components like the ASMT-YTB2-0BB02 that exhibit high performance, efficiency, and reliability. These components are pivotal in driving innovations across various sectors, including consumer electronics, telecommunications, and industrial automation, by offering enhanced functionality and enabling new design possibilities within these and related fields.
Where to Find ASMT-YTB2-0BB02 by Broadcom Limited
Procuring the ASMT-YTB2-0BB02 can be facilitated through findchips.com. This platform provides up-to-date listings on stock availability and competitive pricing from a variety of distributors. For individuals and organizations looking to integrate this component into their designs, it is recommended to check current stock levels and pricing through this resource. Historically, distributors that have carried the ASMT-YTB2-0BB02 include EBV Elektronik, Ameya Holding Limited, TME, Quest Components, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and pricing information, relying on findchips.com is advisable.
In addition to locating the ASMT-YTB2-0BB02, findchips.com can also assist in identifying alternate parts offered by Broadcom Limited or other manufacturers within the field of Visible LEDs. This breadth of options ensures that specific project requirements can be met with precision and efficiency.