Overview of ASP-103614-04 by Samtec Inc.
The ASP-103614-04 is a board connector specifically designed with 114 contacts arranged in 6 rows, offering a male, straight surface mount terminal configuration. This part falls under the subcategory of Headers and Edge Type Connectors within the broader category of connectors. This connector type is essential for establishing reliable connections between circuit boards and is commonly used in various electronic applications.
The ASP-103614-04 features a connector type that adheres to the VITA 42 XMC standards, making it suitable for mezzanine applications. With a pitch spacing of 1.27 mm and a mounting style specified as straight, this component is well-optimized for efficient space utilization on printed circuit boards (PCBs). The male contact gender contributes to effective mating with corresponding female connectors, enhancing the connection quality.
Made of brass alloy, the contacts are plated with a finish of gold over nickel, which ensures superior conductivity and corrosion resistance. This construction not only extends the lifespan of the connector but also improves performance in various environmental conditions. Additionally, the part is RoHS compliant, indicating that it meets stringent regulations regarding hazardous materials, which is essential for many modern electronic applications.
As of the current writing, the factory lead time for the ASP-103614-04 is approximately 5 weeks and 3 days, which is a consideration when planning procurement and inventory management.
Industry Applications for ASP-103614-04
The ASP-103614-04 might find its application across several industries, potentially enhancing various products and systems. Below are a few industry applications where this connector might be utilized:
- Industrial Automation: In this sector, the ASP-103614-04 could be used in programmable logic controllers (PLCs) or automated machinery. Its high contact density and reliable connection make it suitable for environments where space is limited but performance is crucial.
- Telecommunications: Given its robust construction and compliance standards, this connector might be employed in telecommunications equipment, such as routers or switches, facilitating stable communication links.
- Internet of Things (IoT): The ASP-103614-04 could potentially be leveraged in connected devices that require compact yet reliable connections, such as smart home devices or wearable technology, allowing for efficient data transfer and control.
- Consumer Electronics: In various consumer electronics, this connector might serve in devices requiring high-speed connections, such as laptops or tablets, contributing to performance and user experience.
- Robotics and Drones: The connector may also find use in robotic systems or drones, where robust and secure connections are essential for sensor integration and communication between components.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams would need to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is known for its extensive range of connectivity solutions, including products in the Headers and Edge Type Connectors category. Their dedication to innovation and high-quality manufacturing standards is evident in the design and production of components such as the ASP-103614-04. Samtec’s headers are often recognized for their reliability and performance in demanding applications.
In addition to the ASP-103614-04, Samtec manufactures a variety of similar connectors that cater to diverse application needs. These include connectors designed for high-speed data transmission as well as those configured for space-constrained environments. Their product portfolio supports various sectors, ensuring that they meet the specific demands of customers in different industries, including automotive, aerospace, and telecommunications.
Research Price and Stock for ASP-103614-04 by Samtec Inc on Findchips.com
If you are looking to procure the ASP-103614-04, it is recommended to research current stock levels and pricing at Findchips.com. This platform provides an effective means to compare offers from various distributors, streamlining the procurement process. The part has been historically available at distributors such as Master Electronics, Sager, Bristol Electronics, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is advisable to check Findchips for the most accurate and up-to-date information on stock availability and pricing.