Overview of ASP-130367-01 by Samtec Inc.
The ASP-130367-01 by Samtec Inc. is a board connector that features 40 contacts arranged in 2 rows, with a female gender and straight mounting style. It is designed for surface mount applications. This mezzanine connector, categorized under Headers and Edge Type Connectors, offers a pitch spacing of 0.8 mm. The contact material is made of beryllium copper, which ensures good electrical conductivity and durability. Notably, the part is RoHS compliant, affirming its adherence to necessary environmental regulations. The part’s lifecycle status is active, indicating its ongoing production and availability. Additional features include Power.org compatibility and Edge Rate technology, enhancing its performance in high-speed data environments.
Industry Applications for ASP-130367-01
The ASP-130367-01 could potentially serve a variety of industries due to its versatile and robust design. Here are some possible applications:
- Industrial Automation: The connector might be used in the manufacturing and control systems for automated factory equipment due to its durability and reliability in robust settings.
- Medical Imaging: It could potentially be utilized in medical imaging equipment where precise and reliable connections are critical for accurate diagnostics, given its high-density and reliable conductivity.
- Educational and Research: This connector may be suitable for laboratory equipment used in research and educational institutions, potentially facilitating data gathering and experimentation processes due to its surface mount and easy installation features.
It is crucial to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a recognized manufacturer within the connectors industry, particularly known for its innovation in Headers and Edge Type Connectors. The company produces a wide array of connector solutions designed to meet the diverse needs of various electronic applications. The ASP-130367-01 is just one example of Samtec’s commitment to quality and performance in connector technology. Samtec’s products are renowned for their reliability and are used across a broad spectrum of applications, reflecting the company’s position as a leader in the connector sector.
Where to Find ASP-130367-01 by Samtec Inc
To procure the ASP-130367-01, potential buyers should consider researching its availability through findchips.com, where they can access current stock levels and pricing across multiple distributors. Historically, this part has been available from distributors like Master Electronics, LCSC, Avnet Asia, and Mouser Electronics, among others. However, stock levels and availability can vary, so it is advisable to check for up-to-date information. To explore alternative options within the Headers and Edge Type Connectors category, the aforementioned link provides a comprehensive list of comparable parts from Samtec Inc. and other manufacturers.