Overview of ASP-134604-01 by Samtec Inc.
The ASP-134604-01 by Samtec Inc. is a board connector that features 160 contacts arranged over four rows, designed with a female gender and straight, surface mount terminal. With a pitch of 0.05 inches, this high-density connector is capable of supporting a wide range of signal requirements in a compact form factor. The design includes a locking feature for secured mating and a black insulator, enhancing its durability and application reliability. The connector is a part of an ARRAY PLUG series and is specified for a 1.27mm pitch spacing, with all contacts made from copper alloy. This connector is suitable for VITA 57 FMC (FPGA Mezzanine Card) applications, underlining its utility in high-performance computing and signal processing environments.
Applicable for general-purpose applications, the ASP-134604-01 is built from liquid crystal polymer insulator material, ensuring high-temperature resistance and mechanical stability. With an operating temperature range from -55°C to +125°C and plating thickness of 30u inch, it is designed to meet the rigorous demands of various electronic environments. Moreover, this connector is RoHS compliant, signaling adherence to environmental standards regarding hazardous substances.
Notably, the part is active according to its life cycle code, with a factory lead time of 2 weeks and 5 days as of the current writing. This detail suggests availability but warrants verification close to procurement for the most current status.
Industry Applications for ASP-134604-01
The ASP-134604-01’s specifications suggest it could be applicable to various industries requiring high-density connections for signal integrity in compact spaces. Potential applications for such a connector are extensive, from advanced consumer electronics to intricate industrial systems. Below are a few industry examples where this connector might find use, highlighting the necessity of further engineering analysis to ensure compliance with specific requirements.
- Telecommunications: In equipment requiring high-speed data transmission and high-density interconnects, such as servers and switches, where space-saving and reliable connections are crucial.
- Consumer Electronics: For devices like high-performance gaming consoles and personal computers, potentially serving as a connection point for high-speed interfaces within compact internal architectures.
- Computing and Data Storage: Within data centers for connections on storage arrays and network devices, where efficiency and reliability in data transmission are vital.
- Industrial Automation: In automatic control systems for manufacturing or production lines, where durable and precise connections are necessary for reliable machinery operation under varying environmental conditions.
- Electronic Manufacturing: Serving a foundational role in testing rigs or during the manufacturing process of complex electronic components and systems.
Note that these potential industry applications are conceptual in nature and require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Samtec Inc.
Samtec Inc. is a globally recognized manufacturer specializing in a wide array of electronic interconnect solutions, including a comprehensive range of Headers and Edge Type Connectors. Known for their innovation and high-quality manufacturing processes, Samtec excels in offering versatile connector solutions. The ASP-134604-01 is just one example of the company’s commitment to engineering excellence and reliability. Samtec focuses on creating products that meet the evolving needs of industries such as telecommunications, computing, and industrial automation, among others. By incorporating connectors like ASP-134604-01 into their portfolio, Samtec proves their capability to support high-performance applications with their robust, precision-engineered connector solutions.
Where to Find ASP-134604-01 by Samtec Inc
For procuring ASP-134604-01, Findchips.com provides an efficient platform to research and compare current stock levels and pricing from various distributors. This connector, categorized under Headers and Edge Type Connectors, can be sourced through a variety of distributors. Historically, it has been available from distributors such as Win Source Electronics, Master Electronics, Sager, and Quest Components among others like Bristol Electronics, Online components.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and pricing information, potential buyers are advised to visit Findchips to verify the present status at these or other distributors.