Overview of ASP-184330-01 by Samtec Inc.
The ASP-184330-01 by Samtec Inc. is a board stacking connector specifically designed for mezzanine connections in electronic devices. This connector is a plug type with 560 positions across 14 rows, featuring a pitch spacing of 1.27mm. It is designed for surface mounting on printed circuit boards (PCBs), simplifying assembly processes. The connector’s dimensions are 2.196 inches in length, 0.778 inches in breadth, and 0.28 inches in depth, indicating a significant connectivity capacity in a compact form factor.
This part is an essential component where high-density interconnection is necessary, especially in applications requiring considerable data and signal transmission capabilities in limited space. The connector is constructed from a liquid crystal polymer, a material known for its excellent electrical insulation properties and stability at varying temperatures and frequencies. All contacts in this device are of rectangular, male type, promoting reliable connections. Moreover, the ASP-184330-01 is compliant with RoHS, REACH, and bears a UL flammability code of 94V-0, ensuring it meets several key environmental and safety standards. It is significant to highlight that this component has a factory lead time of 2 weeks and 1 day, as of the current writing.
Industry Applications for ASP-184330-01
The ASP-184330-01 might be utilized in multiple industries where a high-degree of connectivity and reliability are required. The features like high contact density, environmental compliance and robust material choice make it potentially suitable for:
- Aerospace and Defense: This part could possibly be used in sophisticated avionics systems where space is at a premium and reliability under extreme conditions is crucial. The high number of contacts and robust manufacturing materials promote signal integrity and durability needed in aerospace components.
- Healthcare: Medical imaging devices might leverage such a connector due to the high pin count and tight spatial requirements, allowing for enhanced connectivity within precise imaging equipment.
- Consumer Electronics: Given its compact size and high connection density, the connector could potentially be used in devices such as laptops or tablets that require reliable, dense connections between circuit boards within a minimal footprint.
- Internet of Things (IoT): Smart home devices, which are becoming increasingly complex and integrated, might use such connectors in their design to facilitate robust signal transmission between various smart modules within confined spaces.
- Robotics and Drones: The robust material selection and surface mount technology make this connector suitable for use in robots and drones, which might experience various environmental stresses while needing reliable signal transmissions for operations.
It is critical to note that these potential industry applications are entirely conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec, a recognized leader in the electronic connector industry, specializes in the design and manufacture of a broad range of connectors, including Headers and Edge Type Connectors. Their products are noted for their reliability and innovation. The ASP-184330-01 is part of Samtec’s extensive line of connectors, exemplifying their commitment to high-performance and quality in electronic components. Samtec supports the demands of various sectors by providing tailored solutions through its broad product range, which similarly includes other high-density, surface mount, and high-performance connectors.
Where to Find ASP-184330-01 by Samtec Inc
To procure the ASP-184330-01, prospective buyers are encouraged to utilize platforms like findchips.com for the most current stock levels and pricing information. Historically, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark have stock of this part, though it’s important to verify their current inventories directly via findchips.com. To explore alternative parts or similar models by Samtec Inc or other manufacturers, one can search through the Headers and Edge Type Connectors category on the site.