Overview of ASPI-0630LR-100M-T15 by Abracon Corporation
The ASPI-0630LR-100M-T15 is a fixed inductor characterized by its inductance value of 10 µH and rated current of 4 A. It features a maximum DC resistance of 0.068 Ω, highlighting its efficiency in power applications. The inductor construction is shielded, which is intended to mitigate electromagnetic interference, making it suitable for various electronic applications. Manufactured by Abracon Corporation, the inductor falls under the ASPI-0630Lr series.
This component has a saturation current (Isat) of 5.5 A, which indicates its capability to handle higher currents before going into saturation, thereby maintaining its inductive properties. The inductor is designed with a rectangular package and has dimensions of 7.2 mm in length, 6.65 mm in width, and a height of 3 mm, making it compact and compatible with surface mount technology (SMT) applications. As of the current writing, the factory lead time for this product is approximately 32 weeks and 4 days.
Additional attributes of the ASPI-0630LR-100M-T15 include an operational temperature range of -55 °C to 125 °C, ensuring its functionality under various environmental conditions. The inductor is compliant with ROHS standards, indicating it is free from hazardous substances. The part is classified as an active part within its lifecycle, suggesting it is currently in production and available for procurement.
Industry Applications for ASPI-0630LR-100M-T15
The ASPI-0630LR-100M-T15 inductor might find utilization in multiple industries due to its specifications and characteristics. Below are some potential industry applications:
- Energy and Power Systems: This inductor could be employed in power conversion systems, such as DC-DC converters, to improve voltage regulation and reduce ripple. The rated current and low DC resistance may contribute to enhancing efficiency in applications like power supplies.
- Renewable Energy: The inductor might be used in inverters for solar power systems or wind energy applications, where efficient energy conversion and management are essential. Its ability to handle high saturation currents could afford reliable performance under varying loads.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are applicable, the ASPI-0630LR-100M-T15 may be suitable for use in electric vehicle power management systems. The component’s robustness under extreme temperatures and currents may align with the demands of automotive applications.
These potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Abracon Corporation
Abracon Corporation is recognized for its comprehensive product portfolio in timing, frequency control, and passive components, particularly in the inductor space. The company focuses on delivering quality and performance in its fixed inductors, including the ASPI-0630LR-100M-T15. They manufacture various similar parts that cater to different specifications and industry requirements. Abracon emphasizes innovation and compliance, ensuring its components meet the growing demands for efficiency and reliability across various sectors.
Research Price and Stock for ASPI-0630LR-100M-T15 by Abracon Corporation on Findchips.com
For those interested in acquiring the ASPI-0630LR-100M-T15, it is advisable to research current stock and pricing at Findchips. Users can utilize the platform to explore not only this specific part but also the broader subcategory of Fixed Inductors, where they might find alternate components suitable for their applications. Historically, the ASPI-0630LR-100M-T15 has been available from various distributors, including New Advantage Corporation, Master Electronics, and DigiKey, among others. However, to obtain the most accurate and up-to-date information regarding stock levels and pricing, visiting Findchips is recommended.