Overview of ASSR-1410-003E by Broadcom Limited
The ASSR-1410-003E is a transistor output solid state relay designed for high-speed switching applications. It is a one-channel device capable of providing an isolation voltage of up to 3750V. This component is housed in an SOP-4 package, which measures 4.3mm in length, 2mm in height, and is suitable for space-constrained designs. Its current handling capability allows for a maximum forward current of 600mA at an operating voltage of 60V.
In terms of design flexibility, the ASSR-1410-003E features an input type of DC, with a control current requirement of just 3mA. It operates efficiently within a temperature range of -40°C to 85°C, making it suitable for various environments, from industrial applications to consumer electronics. Notably, this relay is CMOS compatible, which can be beneficial in integrated circuit designs. The package boasts a terminal finish of nickel/palladium/gold, which enhances its durability and performance in high-frequency applications. As of the current writing, the factory lead time for this part is approximately 16 weeks.
Industry Applications for ASSR-1410-003E
The versatility of the ASSR-1410-003E opens up various potential industry applications. Below are a few examples where this solid state relay might be utilized:
- Industrial Automation: This part could be deployed in industrial control systems for switching operations, possibly including motor control and automation equipment. The isolation capability of 3750V might protect sensitive control circuitry from high-voltage spikes.
- Telecommunications: Potentially, the ASSR-1410-003E might be employed in signal switching applications within telecommunication systems. Its fast switching capability and low on-state resistance could enhance the signal integrity in high-speed data communication lines.
- Consumer Electronics: The relay may also find applications in consumer devices, such as home automation systems, where it could possibly control lighting or HVAC equipment without the need for mechanical relays, thus providing longevity and reliability.
- Robotics and Drones: This part might serve as an actuator switch in robotic systems and drones, particularly where space constraints and weight are concerns. Its compact size and low power requirements could be a crucial advantage in battery-operated systems.
- Medical Imaging: If the ASSR-1410-003E meets specific performance and reliability standards, it might be used in diagnostic imaging equipment, where its ability to electrically isolate control and power circuits could prove beneficial.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited, a leading global technology company, is recognized for its extensive portfolio in the field of semiconductors and optoelectronics. The company has made significant advancements in solid-state relay technology, including the manufacture of the ASSR-1410-003E. Their solid state relays are known for features such as high isolation voltage, durability, and suitability for various applications ranging from consumer electronics to industrial automation. Broadcom also develops numerous similar parts that provide similar functionalities, extending the choices available for engineers and procurement teams seeking reliable electronic components.
Research Price and Stock for ASSR-1410-003E by Broadcom Limited on Findchips.com
To explore current pricing and stock availability for the ASSR-1410-003E, it is advisable to visit Findchips. This platform allows you to compare the stock levels and prices from various distributors. Historically, this part has been available through distributors such as EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Farnell. However, current availability should be verified through Findchips for the latest stock information and pricing.