ASSR-1611-301E by Avago Technologies

Overview of ASSR-1611-301E by Avago Technologies

The ASSR-1611-301E transistor output Solid State Relay is distinguished by its high isolation voltage of up to 3750V and its surface mount, DIP-6 packaging. It is a MOSFET type relay, compliant with RoHS standards, and designed for high-density mounting with a base width of 0.300 inches. This component is ideal for high-current tasks, equipped with a 2.5A maximum on-state current and a substantially low on-state resistance of 0.1 Ω. It operates effectively within a temperature range of -40 °C to 85 °C, ensuring versatile usages in various environmental conditions.

The part’s additional features include compatibility with CMOS and recognition by Underwriters Laboratories (UL), indicating its reliability and safety in electrical applications. Its input type is DC, and it includes capabilities for managing considerable forwarding current up to a maximum of 0.02 A. With these characteristics, the ASSR-1611-301E offers an optimal solution for applications demanding robust, reliable isolative switching capabilities.

Industry Applications for ASSR-1611-301E

The ASSR-1611-301E could potentially be employed in a variety of industries due to its high isolation, reliability, and solid-state output characteristics. Here are some industries where this part might be particularly useful:

  • Industrial Automation: This relay could potentially regulate switching operations in automated production lines, where precise control and reliability under high voltages are critical. The high isolation voltage could safeguard sensitive machinery and human operators from hazardous electrical faults.
  • Consumer Electronics: In devices requiring consistent, reliable switching activities, such as home appliances, this component could offer durable performance. Its low on-state resistance might enhance energy efficiency, a significant advantage in power-sensitive applications.
  • Telecommunications: The solid-state design could be ideal for managing signal routing in telecommunications equipment without the wear and tear that mechanical relays might experience, thereby offering longer service life and reduced maintenance costs.
  • Computing and Data Storage: The ASSR-1611-301E could be utilized in servers and storage systems for managing power distribution more efficiently. Its capability to operate over varied temperatures makes it an excellent candidate for systems that experience significant thermal variance.

Note that these potential industry uses are merely illustrative and would require thorough evaluation and verification by professional engineers to ensure compliance with specific industry standards and product requirements.

About Avago Technologies

Avago Technologies, the manufacturer of ASSR-1611-301E, is recognized for their contributions to the field of optoelectronics and particularly for their Solid State Relays. Their products generally focus on reliability, efficiency, and advance technology integration which is evident in the ASSR-1611-301E, a part that combines robust electrical isolation with efficient MOSFET output. Avago’s expertise in designing and manufacturing optoelectronic components like these extends across various applications and industries, making their products well-suited for both general purpose and specialized needs.

Where to Find ASSR-1611-301E by Avago Technologies

To purchase the ASSR-1611-301E by Avago Technologies, potential buyers should consider using established electronic component suppliers. Historically, this part has been available from distributors including LCSC and Quest Components. However, to get the most accurate, up-to-date information on availability and pricing, a visit to FindChips.com is recommended. There, customers can also find links to numerous other suppliers and gain the ability to compare prices and stock levels from various distributors.

Additionally, those looking for alternatives or similar products in the Solid State Relays category will find the search tools on FindChips useful for exploring options from both Avago Technologies and other manufacturers.

Compare pricing for ASSR-1611-301E and other Solid State Relays / Optoelectronics at findchips.com