Overview of ASSR-1611-501E by Broadcom Limited
The ASSR-1611-501E is a transistor output solid-state relay (SSR) designed for use in a variety of electronic applications. This device is notable for its robust isolation capability of 3750V, making it suitable for interfacing between different electrical systems while maintaining signal integrity. The part has a 1-channel configuration and is constructed in a surface mount package with a 0.300-inch footprint, streamlining integration into various PCB designs.
Manufactured by Broadcom Limited, the ASSR-1611-501E provides a maximum load current of 2.5 A and a load voltage rating of up to 60 V. Its low on-state resistance of 0.1 Ω contributes to improved efficiency and thermal performance. The SSR is compliant with RoHS regulations, indicating that it contains no hazardous substances, which is critical for developers focusing on environmental regulations in product design.
Furthermore, the device incorporates a CMOS compatible input type and offers a wide operating temperature range from -40 °C to 85 °C. This versatility allows it to function effectively in diverse applications where temperature fluctuations may occur. It is also UL recognized, which adds a layer of reliability and assurance for potential users in various industries. The part is currently active in the market, ensuring continued availability for design engineers and procurement professionals.
Industry Applications for ASSR-1611-501E
The ASSR-1611-501E has the potential to be utilized across multiple industries due to its specific attributes and functionality. Below are a few potential industry applications where this component might provide significant benefits:
- Industrial Automation: The ASSR-1611-501E could be implemented in control systems for factory automation, where it might be used to switch loads in machinery with high isolation needs. Its robust performance under various conditions may enable reliable operation in harsh industrial environments.
- Telecommunications: In telecommunications equipment, this solid-state relay might help manage switching operations within the systems. The low on-state resistance and high isolation voltage could contribute to reducing signal distortion and enhancing performance reliability in communication devices.
- Robotics and Drones: The compact form factor and light weight of the ASSR-1611-501E might make it suitable for use in robotic applications where space and weight are critical. It could potentially be used in actuating mechanisms or sensor controls, facilitating high-performance operations needed in modern drones.
- Consumer Electronics: In the realm of consumer electronics, this component could be applied in power management systems, such as in smart power outlets or home automation systems. The device’s efficiency and low power loss characteristics might improve the energy usage profile of various electronic devices.
- Healthcare: While specific medical standards are not noted in the attributes, the ASSR-1611-501E could be theoretically employed in medical devices where electrical isolation is vital to patient safety. Potential applications might include diagnostic equipment that requires reliable switching under stringent regulatory conditions.
It is important to note that these potential applications are only conceptual and illustrative. Engineer and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements before implementation.
About Broadcom Limited
Broadcom Limited is a key player in the field of semiconductors and is particularly well-known for its extensive portfolio in optoelectronics, including solid-state relays. The company’s focus on innovation and reliability is reflected in products like the ASSR-1611-501E, which exemplifies high-performance SSR technology.
Broadcom’s expertise covers an array of applications, particularly in industrial, communications, and consumer electronics, complementing the functionality of their solid-state relays. They manufacture various similar parts that meet rigorous performance criteria, ensuring their devices can satisfy a wide range of demanding applications. Their commitment to quality and regulatory compliance, such as RoHS and UL recognition, underscores Broadcom’s reliability as a manufacturer in the electronic components market.
Research Price and Stock for ASSR-1611-501E by Broadcom Limited on Findchips.com
The ASSR-1611-501E has historically been available through distributors such as EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is crucial to verify stock availability and pricing through Findchips for the most accurate and up-to-date information.