AT06-2S-LED1201 by Amphenol Corporation

Overview of AT06-2S-LED1201 by Amphenol Corporation

The AT06-2S-LED1201 is a Combination Line Connector featuring 2 contacts, designed as a female plug. This part specifically supports a 2-way plug LED configuration, designed to handle 12V applications. It is characterized by a clear end cap and a grey body. The connector requires a Wedgelock part number AW2S-LED and is typically offered in a boxed product format for development kits. In terms of physical dimensions, the body measures approximately 0.692 inches in breadth, 1.693 inches in depth, and 0.768 inches in length. It is compliant with RoHS standards, indicating that it is manufactured without the use of certain hazardous materials.

This connector is a general-purpose unit with a rated current for signal of 13A. Its termination type is crimp, ensuring secure and reliable electrical connections. The AT06-2S-LED1201 supports a single row of contacts and is designed for cable mounting. Due to its active lifecycle status, this part is currently in production and widely supported by the manufacturer Amphenol Corporation. However, as of this writing, the factory lead time for this component is approximately 16 weeks.

Industry Applications for AT06-2S-LED1201

The AT06-2S-LED1201 has potential applications across various industries, though these applications should be verified by engineering teams to ensure compliance with specific requirements and standards. Possible industries include:

  • Automotive: Given its design for 12V systems and robust build, the AT06-2S-LED1201 could potentially be used in automotive lighting systems, such as LED headlights and interior lighting. Its secure crimp termination and durability make it suitable for the vibrations and environmental factors associated with automotive applications.
  • Consumer Electronics: The compact size and the low voltage rating might make it suitable for consumer electronic devices requiring reliable power connections, possibly in portable lighting devices or small-scale electronic gadgets.
  • Telecommunications: This connector could potentially be used in telecommunication devices where secure and dependable connections are critical, potentially for use in network hardware powering systems.
  • Entertainment and Gaming: In gaming consoles or entertainment systems, this connector might facilitate reliable power connections, improving device safety and performance.

Please note that these potential applications are conceptual and require detailed analysis and verification by professional design teams in compliance with industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a leading provider of electronic and fiber optic connectors, cable assemblies, and interconnect systems. Within the broad category of connectors, Amphenol specializes in producing high-quality Combination Line Connectors such as the AT06-2S-LED1201. Their products are known for durability and reliability, catering to a wide range of applications in different sectors such as telecommunications, information processing, and industrial automation. The company emphasizes innovation in its product lines, ensuring that it meets the ever-evolving needs of technologically advanced and high-speed electronic connections.

Where to Find AT06-2S-LED1201 by Amphenol Corporation

To purchase the AT06-2S-LED1201, findchips.com is a recommended source. The site allows users to check real-time stock levels and current pricing from various distributors. While historically, the part has been available from distributors such as Chip1Stop, Avnet Abacus, TME, TTI, Mouser Electronics, and Avnet Americas, availability can fluctuate. For alternatives, you might consider searching under Combination Line Connectors to find similar parts from Amphenol Corporation or other manufacturers.

Compare pricing for AT06-2S-LED1201 and other Combination Line Connectors at findchips.com