Overview of AT17LV010-10PU by Microchip Technology Inc.
The AT17LV010-10PU is a serial configurable EEPROM with a storage capacity of 1 Mbit, designed and manufactured by Microchip Technology Inc. This IC is encapsulated in an 8-DIP (Dual In-line Package) case with 8 pins. It operates within a clock frequency of up to 33 MHz and features a two-wire interface for communication. Designed for FPGA (Field-Programmable Gate Array) configuration memory applications, it supports a wide range of supply voltages from a minimum of 3V to a maximum of 5.5V, making it versatile for diverse system voltage levels.
With operating temperatures extending from -40°C to 85°C, the AT17LV010-10PU ensures reliable operation under extreme environmental conditions. Its data retention time minimum is noted to be 90 years, and it supports up to 100,000 write/erase cycles, highlighting its endurance and reliability. The part is RoHS compliant, meeting current environmental standards related to hazardous substances. Additionally, this EEPROM by Microchip Technology Inc operates within the industrial temperature grade and is implemented with CMOS technology for low power consumption.
Industry Applications for AT17LV010-10PU
The AT17LV010-10PU EEPROM might find applications across diverse fields due to its flexibility, reliability, and wide operating temperature range. While it is specifically designed for FPGA configuration memories, its features make it suitable for various industries beyond its primary use case. Here are some potential applications:
- Consumer Electronics: Devices requiring memory for user configuration settings, such as digital cameras, portable media players, and smart home devices, could potentially utilize the AT17LV010-10PU for its robust data retention and wide operating temperature range.
- Industrial Automation: Control systems that operate in harsh environments might benefit from the chip’s durability and reliable operation across extreme temperatures.
- Communications Equipment: Network routers and switches, which require high-speed and reliable memory for firmware configurations, might incorporate this EEPROM into their design.
It’s important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams need to conduct thorough analysis and verification to ensure the AT17LV010-10PU meets specific industry standards and application requirements for their projects.
About Microchip Technology Inc.
Microchip Technology Inc. is a global leader in microcontroller, mixed-signal, analog, and Flash-IP solutions, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Within the realm of memory products, Microchip offers a wide range of EEPROM devices, including the AT17LV010-10PU. Their expertise in memory solutions is evident in the versatility, reliability, and performance of their EEPROM offerings, tailored for a wide range of applications. This particular part exemplifies their commitment to providing robust and flexible storage solutions that meet the current demands for efficient and reliable non-volatile memory in electronic systems.
Where to Find AT17LV010-10PU by Microchip Technology Inc
To procure the AT17LV010-10PU, or to explore possible alternatives, findchips.com offers a comprehensive and up-to-date inventory from a variety of distributors. By visiting EEPROMs page on Find Chips, users can compare different options and access current stock levels, pricing, and detailed part data. Historically, this component has been available through distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey. However, to ensure the most current availability and best pricing, users should consult findchips.com directly.