Overview of AT24C02C-STUM-T by Microchip Technology Inc.
The AT24C02C-STUM-T by Microchip Technology Inc. is an EEPROM (Electrically Erasable Programmable Read-Only Memory) that offers 2K-bit storage capacity. It uses an I2C serial interface for communication and operates at a maximum clock frequency of 1 MHz. The small outline transistor (SOT-23) package consists of 5 pins that are well-suited for compact designs requiring low power consumption and minimal space.
This component provides a nominal supply voltage of 2.5V, but it can operate within a range of 1.7V to 5.5V, making it adaptable to various circuit designs. The part also boasts impressive durability with a data retention time minimum of 100 years and an endurance of 1 million write/erase cycles, ensuring reliability and longevity in applications. As of the current writing, the part has a factory lead time of 4 weeks.
Industry Applications for AT24C02C-STUM-T
The AT24C02C-STUM-T EEPROM could potentially be incorporated into a wide range of industries due to its flexibility, low power requirements, and robust memory capacity. Based on its properties, several illustrative applications across different sectors include:
- Consumer Electronics: This EEPROM might be used in small electronic devices such as wearables or smart home devices where data storage must persist across power cycles without consuming much power.
- Industrial Automation: Its robustness could potentially benefit industrial control systems where parameters, settings, or device states need to be stored reliably and securely even after device shutdown or power interruption.
- Telecommunications: The part might also find use in network equipment such as routers or switches where configuration data and other important system information need persistent and reliable storage.
- Computing and Data Storage: This EEPROM could be used in various data-logging systems where small-size, low-power data storage modules are crucial for effective operation.
These potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of semiconductor products, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of memory devices, especially EEPROMs, Microchip offers a variety of products that cater to a wide range of applications. The AT24C02C-STUM-T is part of their larger portfolio that highlights innovation in data storage and memory solutions with a focus on reliability and performance. The company is known for its commitment to quality, with all of their products manufactured in facilities that prioritize sustainability and ROHS compliance.
Where to Find AT24C02C-STUM-T by Microchip Technology Inc
The AT24C02C-STUM-T can be researched for purchase on findchips.com. For those looking to evaluate possible alternatives to the EEPROMs by Microchip Technology Inc or other manufacturers, findchips.com offers extensive listings. Some of the distributors where this part has historically been available include Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey. Please check findchips.com to get the most accurate and current stock levels and pricing.