AT24C02D-MAHM-T by Microchip Technology Inc

Overview of AT24C02D-MAHM-T by Microchip Technology Inc.

The AT24C02D-MAHM-T from Microchip Technology Inc. is a serial electrically erasable programmable read-only memory (EEPROM) that offers a storage capacity of 2Kb. It operates through an I2C (Inter-Integrated Circuit) bus with a maximum clock frequency of 1MHz. Designed for an industrial temperature range of -40°C to 85°C, this component comes in an 8-lead, ultra-thin, dual-flat no-leads (UDFN) package, measuring just 3mm x 2mm x 0.6mm. Its plastic/epoxy package is designed to be mounted onto a surface and features an advanced nickel palladium gold (NiPdAu) terminal finish. Notably, the device is designed to work on a low voltage supply, ranging from 1.7V to 3.6V, making it highly suitable for applications requiring energy efficiency. Furthermore, its hardware write protection feature ensures data integrity, and the component is designed to be resistant to moisture, reflected by its Moisture Sensitivity Level (MSL) of 1. With its high endurance of 1 million write/erase cycles and the ability to retain data for a minimum of 100 years, the AT24C02D-MAHM-T provides a reliable solution for data storage needs in a variety of applications.

Industry Applications for AT24C02D-MAHM-T

While the AT24C02D-MAHM-T potentially suits a broad range of applications, it’s important to note that specific industry applications are conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some potential industry applications:

  • Consumer Electronics: The AT24C02D-MAHM-T might be integrated into smart appliances, wearable devices, and other consumer electronics for user customization settings, device configuration, and data logging. The low power consumption and small footprint make it ideal for battery-powered or space-constrained devices.
  • Industrial Automation: In industrial settings, this EEPROM could possibly be used in sensor modules, automation controllers, and industrial communication systems to store firmware, calibration data, or machine operation records, leveraging its durability and reliability over wide temperature ranges.
  • Computing and Data Storage: This component might find uses in computers, servers, and storage devices for BIOS boot settings, system configuration logs, or as part of a larger memory system requiring quick access to specific configuration data.
  • Telecommunications: Networking equipment like routers, switches, and base stations could potentially use the AT24C02D-MAHM-T for IP address allocations, firmware updates, and network settings memory, taking advantage of its high endurance and reliable data retention.
  • Automotive: While not specifically listed as meeting automotive standards such as AEC-Q100 or AEC-Q200, devices of this type, if compliant, might typically be found in automotive infotainment systems, diagnostics data logging, and electronic control units for storing critical configuration and operational parameters.

It is crucial to emphasize that these potential industry applications are illustrative and necessitate rigorous compliance checks and validation processes to meet the specific requirements of each application.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its product portfolio is vast, encompassing microcontrollers, mixed-signal, analog, and Flash-IP solutions. In the specific realm of memory technology, and particularly within the category of EEPROMs, Microchip stands out for offering a wide range of devices tailored to meet various application needs. The AT24C02D-MAHM-T is a testament to Microchip’s commitment to quality, reliability, and innovation in non-volatile memory products. Microchip’s EEPROMs are renowned for their high endurance, low power consumption, and robust data retention capabilities, making them suitable for a variety of critical applications across different sectors.

Where to Find AT24C02D-MAHM-T by Microchip Technology Inc

To procure the AT24C02D-MAHM-T, professionals in engineering and procurement should consider leveraging the resources available at findchips.com. This platform offers up-to-date information on stock levels, pricing, and available distributors for this specific part and other EEPROMs. While historically, the AT24C02D-MAHM-T has been available from distributors such as Sense Electronic Company Limited, New Advantage Corporation, Master Electronics, and LCSC, inventory levels and distributor listings can fluctuate. Therefore, potential buyers are encouraged to visit findchips.com to get current availability from these and other distributors, ensuring they have the most recent data to inform their purchasing decisions.

Compare pricing for AT24C02D-MAHM-T and other EEPROMs / Memory at findchips.com