Overview of AT24C04C-SSHM-T by Microchip Technology Inc.
The AT24C04C-SSHM-T by Microchip Technology Inc. is an EEPROM (Electrically Erasable Programmable Read-Only Memory) device, boasting a memory density of 4Kbit and functioning at a maximum clock frequency of 1MHz. Housed in a small outline integrated circuit (SOIC-8) package, it contains 8 pins. This particular model operates within a supply voltage range of 1.7V to 5.5V, making it adaptable to a variety of power requirements. It supports Serial I2C (2-wire) interface for communication. This device is designed for applications requiring data storage that can be electrically erased and reprogrammed. With features such as 1 million write/erase cycles and a data retention time of over 100 years, the AT24C04C-SSHM-T is built for durability and reliability. It is both Pb-free and RoHS compliant, reflecting Microchip’s commitment to environmental standards.
Industry Applications for AT24C04C-SSHM-T
The flexibility and features of the AT24C04C-SSHM-T make it suitable for a wide array of industry applications. Potential use cases might include, but are not limited to:
- Consumer Electronics: Devices such as smart watches, personal fitness devices, or any portable gadget requiring non-volatile memory could potentially incorporate this EEPROM for setting or preference storage.
- Industrial Control Systems: In industrial settings, the AT24C04C-SSHM-T might be used in automation control units for logging operational data, storing firmware updates, or configuration parameters that need to be retained across power cycles.
- Automotive Applications: The robustness and extended operating temperature range of this EEPROM make it a candidate for automotive applications, where data such as odometer readings or vehicle settings need to be securely stored.
- Medical Devices: Portable medical monitoring devices and small diagnostic equipment could use this memory for storing critical patient data or device calibration information securely.
It’s important to note that the above applications require a thorough analysis and verification by engineering and design teams to ensure compatibility and reliability in their specific use cases.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its product portfolio is extensive, covering everything from microcontrollers and analog ICs to connectivity and memory solutions. In the realm of memory, EEPROMs like the AT24C04C-SSHM-T are an essential part of their offerings, enabling device manufacturers to incorporate reliable and flexible data storage into their designs. Microchip’s dedication to innovation, quality, and sustainability has made it a go-to choice for engineers and designers across various industries looking for EEPROM solutions and more.
Where to Find AT24C04C-SSHM-T by Microchip Technology Inc
If you’re looking to source the AT24C04C-SSHM-T, a good starting point is findchips.com. Here, you can find current stock levels and pricing from a range of distributors. Traditionally, this part has been carried by distributors including Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey, among others. However, inventory can fluctuate, so it’s recommended to check findchips.com for the most current information. Additionally, for those looking for alternatives or other EEPROMs, findchips.com offers a comprehensive listing of parts from Microchip Technology Inc. as well as other leading manufacturers.