Overview of AT24C04D-MAHM-T by Microchip Technology Inc.
The AT24C04D-MAHM-T by Microchip Technology Inc. is an IC EEPROM with a 4Kbit memory density, designed for storage applications that require low power consumption and a small form factor. Operating at a clock frequency of up to 1 MHz, the AT24C04D-MAHM-T supports the standard 2-wire I2C serial interface. With its wide operating temperature range of -40 to 85°C, this EEPROM is built for diverse and challenging environments. Housed in an 8-lead ultra-thin dual-flat no-leads (UDFN) package, it combines compactness with the durability needed for today’s electronic devices. The part boasts several significant features, including a broad voltage range of 1.7V to 3.6V, endurance of 1,000,000 write/erase cycles, and a data retention time of over 100 years, ensuring reliability and long-term data storage capabilities.
The AT24C04D-MAHM-T is categorized under the EEPROMs subcategory within the larger Memory category, symbolizing its utility in non-volatile storage applications. This device meets contemporary environmental compliance standards, being both Pb-free and RoHS compliant, indicating its manufacture does not involve hazardous substances.
Industry Applications for AT24C04D-MAHM-T
The versatile nature and technical attributes of the AT24C04D-MAHM-T make it suitable for a wide array of industry applications, particularly in those demanding compact size, data integrity, and resilience over a broad temperature range. Here we outline potential use cases for this component:
- Consumer Electronics: This memory chip potentially finds applications in consumer electronics where data storage is crucial, such as in portable devices, wearable technology, and smart appliances. Its small size and low power consumption make it ideal for battery-operated devices.
- Industrial Automation: With its robust operating temperature range and high endurance, the AT24C04D-MAHM-T could be used in industrial environments for sensor data logging, equipment calibration settings, or device configuration storage where reliability over time and across temperature extremes is critical.
- Internet of Things (IoT) Devices: IoT devices, which often operate in varied environments and require long-term data storage, may benefit from incorporating the AT24C04D-MAHM-T. Its low standby current and data retention capabilities ensure that data, like device configurations or historical sensor readings, is preserved without impacting the device’s battery life.
- Smart Cards and Identification Systems: The EEPROM’s ability to handle a significant number of write/erase cycles could make it suitable for use in smart cards and ID systems where data related to access permissions or user identification needs to be updated or stored securely.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure that the AT24C04D-MAHM-T meets the specific requirements of the intended application.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Known for their commitment to quality and innovation, Microchip offers a wide range of memory products, including a comprehensive lineup of EEPROMs. The AT24C04D-MAHM-T is part of their extensive EEPROM portfolio, which is designed to cater to a diverse set of applications across various industries. Microchip’s products are renowned for their reliability and performance, making them a preferred choice for engineers and designers worldwide.
Where to Find AT24C04D-MAHM-T by Microchip Technology Inc
For those looking to procure the AT24C04D-MAHM-T, findchips.com offers a comprehensive platform to search for this part across various distributors. It allows users to compare current stock levels, pricing, and to find alternate parts. Historically, this EEPROM has been available through distributors including Master Electronics, Chip 1 Exchange, Ameya Holding Limited, and Avnet Americas, among others. To ensure the best purchasing decision, users are encouraged to visit findchips.com for the most current availability and pricing information.