Overview of AT24C08C-MAHM-T by Microchip Technology Inc.
The AT24C08C-MAHM-T is an 8 Kbit EEPROM (Electrically Erasable Programmable Read-Only Memory) designed for use in various electronic applications. This specific component operates at a clock frequency of 1 MHz and utilizes the I2C communication protocol, which allows for efficient data transfer in a variety of systems. The part is housed in an 8-UDFN package, measuring only 2x3x0.6 mm, making it suitable for space-constrained applications.
Manufactured by Microchip Technology Inc., the AT24C08C-MAHM-T has several features that enhance its usability. It is compliant with both RoHS and Pb-free regulations, making it environmentally friendly. With a data retention time of a minimum of 100 years and an endurance of 1,000,000 write/erase cycles, this EEPROM is reliable for a variety of applications. It operates over a temperature range from -40 °C to 85 °C, which makes it suitable for industrial and commercial applications.
As of the current writing, the factory lead time for this part is reported to be approximately 8 weeks, allowing for adequate planning in procurement schedules. The low supply current and standby current further contribute to the device’s efficiency, making it optimal for battery-operated devices as well.
Industry Applications for AT24C08C-MAHM-T
The AT24C08C-MAHM-T could be utilized in a range of industries owing to its flexibility and specifications. Here are a few potential applications across different sectors:
- Internet of Things (IoT): The AT24C08C-MAHM-T might be integrated into smart home devices, enabling them to store configuration settings and user preferences. Its I2C interface facilitates communication with microcontrollers in these applications.
- Industrial Automation: This EEPROM could support applications in industrial control systems where non-volatile storage of parameters such as machine configurations is required. Its reliability and endurance are beneficial in environments that experience frequent writes.
- Consumer Electronics: The part might be found in various consumer electronics, such as digital cameras and personal electronic devices, where it could be responsible for storing user settings, preferences, and even firmware updates.
- Automotive: Given that this part operates within a specified temperature range and has a robust life cycle, it could be utilized in automotive applications for storing critical information like seat configurations and electronic control unit (ECU) parameters. However, compliance with automotive industry standards should be verified.
- Healthcare: In medical devices, the AT24C08C-MAHM-T may serve as a non-volatile memory solution for storing patient data, device settings, or calibration information. This would require adherence to specific healthcare regulations and standards.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a significant player in the semiconductor industry, with a strong emphasis on developing various types of memory products, including EEPROMs. The company provides a wide range of EEPROM offerings designed to cater to multiple applications spanning consumer electronics, automotive, industrial, and IoT devices. The AT24C08C-MAHM-T fits within Microchip’s portfolio of EEPROMs, characterized by their high reliability and energy efficiency. Other similar products in their lineup may include different densities and configurations, providing engineers with a selection of options tailored to diverse application needs.
Where to Find AT24C08C-MAHM-T by Microchip Technology Inc.
To procure the AT24C08C-MAHM-T, it is advisable to visit findchips.com to research current availability and pricing. This part may be found at several distributors, including:
- Master Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
While these distributors have historically offered the part, it is essential to check findchips.com for the latest stock levels and pricing details. Additionally, the site provides a link for exploring alternate parts within the EEPROMs category. This can lead to other options from Microchip Technology Inc. or other manufacturers that might fulfill your requirements.