AT24C256C-SSHL-T by Microchip Technology Inc

Overview of AT24C256C-SSHL-T by Microchip Technology Inc.

The AT24C256C-SSHL-T by Microchip Technology Inc. is an IC EEPROM with a 256Kbit storage, operating at a clock frequency of up to 1MHz, encapsulated in an 8SOIC package. This serial EEPROM, operating on a 2-wire I2C bus, supports a memory configuration of 32K×8bit. Noteworthy features include its wide operating power supply range from 1.7V to 5.5V, catering to both lower-power and traditional 5V applications. Additionally, it has an extended temperature range, operating efficiently from -40°C to 85°C. Among its technical specifications, the component endorses 1 million write/erase cycles and a minimum data retention period of 100 years, offering a robust and reliable storage solution. This EEPROM variant is RoHS compliant, ensuring adherence to current environmental standards and regulations.

Industry Applications for AT24C256C-SSHL-T

The AT24C256C-SSHL-T EEPROM from Microchip Technology has potential applications across a wide range of industries due to its versatility, data integrity, and low power consumption. Potential applications require thorough analysis and verification by engineering and design teams, however, some of the industries where this EEPROM could potentially be utilized include:

  • Consumer Electronics: Devices such as smart appliances, wearable tech, and other personal electronic devices that require the storage of user settings or small amounts of data might benefit from this part. Its low-power operation and small footprint make it ideal for portable and compact devices.
  • Industrial Automation: In industrial control systems, this EEPROM can serve as a reliable solution for storing firmware, configuration settings, or process data that requires persistence across power cycles, complimenting the rugged industrial environment it can operate within.
  • Automotive: Automotive systems that necessitate non-volatile memory for critical data storage, like infotainment systems or advanced driver-assistance systems (ADAS), could use parts like the AT24C256C-SSHL-T due to its reliability and operational temperature range.
  • Telecommunication Equipment: This EEPROM can potentially store configuration data or firmware for routers, switches, or other network devices, benefiting from the part’s endurance and data retention capabilities.

Note that these potential applications necessitate rigorous evaluation and compatibility checks by the relevant technical teams to ensure proper integration and function.

About Microchip Technology Inc.

Microchip Technology Inc. stands as a significant player in the semiconductor industry, renowned for its vast range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. When it comes to the memory segment, particularly in the development and manufacture of EEPROMs, Microchip Technology Inc. has established a reputable presence. The company’s EEPROM portfolio, which includes parts like the AT24C256C-SSHL-T, caters to a broad spectrum of data storage needs across multiple applications. known for reliability, durability, and a range of product options tailored to meet specific customer requirements. Microchip’s commitment to quality and innovation renders its products an excellent choice for designers and engineers looking to incorporate dependable memory solutions into their projects.

Where to Find AT24C256C-SSHL-T by Microchip Technology Inc

To procure the AT24C256C-SSHL-T EEPROM, it is recommended to research and verify part availability through findchips.com. This site aggregates information from various distributors, providing up-to-date stock levels and pricing. Those interested in exploring alternatives or other EEPROMs offered by Microchip Technology Inc. or other manufacturers can find comprehensive listings and comparisons to make an informed purchase decision. Historically, notable distributors like New Advantage Corporation, Master Electronics, EBV Elektronik, and Mouser Electronics have stocked this part. However, availability can fluctuate, thus consulting findchips.com will yield current information.

Compare pricing for AT24C256C-SSHL-T and other EEPROMs / Memory at findchips.com