AT24C512C-SSHD-B by Microchip Technology Inc

Overview of AT24C512C-SSHD-B by Microchip Technology Inc.

The AT24C512C-SSHD-B by Microchip Technology Inc. is an integrated circuit EEPROM with a storage capacity of 512 kilobits. The device operates at a maximum clock frequency of 1 MHz and is packaged in an 8-pin SOIC format. It supports a serial I2C (2-wire) interface for data communication, which makes it widely compatible with various microcontrollers and processors. The EEPROM is characterized by a memory configuration of 64K x 8bit, allowing for efficient data storage and retrieval.

Designed for a wide range of voltages, the device operates between 2.5V and 5.5V, making it versatile for various application voltage requirements. The lead-free and RoHS compliant component emphasizes its suitability for environmentally conscious applications and markets that require adherence to current regulations regarding hazardous substances. Notable features of the AT24C512C-SSHD-B include a data retention time of up to 100 years at 55 degrees Celsius and endurance of 1,000,000 write/erase cycles, highlighting its reliability and longevity in demanding environments.

Industry Applications for AT24C512C-SSHD-B

The EEPROMs like AT24C512C-SSHD-B are crucial for various industry applications due to their robustness and reliable data retention capabilities. Here are examples where this part could be beneficial, yet analysis by engineering and design teams is necessary to confirm its suitability:

  • Consumer Electronics: The AT24C512C-SSHD-B might be used in devices requiring user setting retention across power cycles, such as televisions, home appliances, and personal gadgets. Its high endurance and data retention time are important properties for these applications.
  • Telecommunications: This EEPROM could potentially be employed in network equipment where large volumes of configuration data need to be stored persistently, such as routers and switches. The serial I2C interface facilitates ease of integration with most microcontrollers used in such equipment.
  • Computing and Data Storage: The part might also serve in computing hardware, where BIOS or firmware storage is crucial, thus necessitating reliable non-volatile memory solutions like EEPROMs.
  • Industrial Automation: Given its operational temperature range from -40°C to +85°C and its ability to handle significant variations in environmental conditions, this EEPROM could potentially be integrated into automation machinery and sensors used in harsh industrial settings.
  • Smart Cities: Urban infrastructure projects could use this EEPROM for storing configuration data in systems used to monitor and control public utilities and services, seeing signficant advantage in its data retention and low-power characteristics.

Note that these potential industry applications are purely conceptual and require specific validation following industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, best known for its comprehensive range of microcontrollers and analog semiconductors, encompassing memory solutions like EEPROMs. In addition to the AT24C512C-SSHD-B, Microchip produces a variety of similar parts, ensuring a broad spectrum of options catered towards different technical requirements and capacities. The company’s commitment to innovation and quality underlines its EEPROM lineup, which is highly rated for durability and performance in complex electronic systems.

Where to Find AT24C512C-SSHD-B by Microchip Technology Inc

To source the AT24C512C-SSHD-B, it is recommended to use findchips.com. This platform will provide you with the most current availability, pricing, and detailed specifications. Historically, the part has been available through distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey, but checking on findchips.com will confirm current stock and competitive pricing options. Additionally, for alternatives that might be offered by Microchip Technology Inc or other manufacturers, consider browsing through theEEPROMs category.

Compare pricing for AT24C512C-SSHD-B and other EEPROMs / Memory at findchips.com