Overview of AT24C512C-SSHM-T by Microchip Technology Inc.
The IC AT24C512C-SSHM-T, crafted by Microchip Technology Inc., embodies a serial electrically erasable programmable read-only memory (EEPROM) with a storage capacity of 512 kilobits. Housed in an 8-SOIC package, this component operates over an industrial temperature range of -40 to 85°C. Compliance with the RoHS (Restriction of Hazardous Substances) standards underscores its ecological consideration by limiting harmful substances. This EEPROM uses an I2C serial bus interface, facilitating easy integration into various digital systems with minimal pin usage.
The memory features a robust design that supports up to 1,000,000 write/erase cycles and a guaranteed data retention of 100 years, ensuring reliability and longevity in applications where data integrity is crucial. Its dual inline package and small outline allow for efficient PCB (Printed Circuit Board) space utilization, which is critical in modern compact electronic designs. With a maximum programming voltage of 5.5 volts and a nominal voltage of 3.3 volts, it accommodates a range of power supplies, enhancing its adaptability.
Industry Applications for AT24C512C-SSHM-T
The AT24C512C-SSHM-T’s characteristics make it suitable for various potential applications across multiple industries. The industrial-grade temperature tolerance and reliability through high endurance levels render it ideal for sectors requiring long-term data stability under diverse environmental conditions. It is important to note, however, that these potential applications should be further analyzed and verified by engineers to ensure compliance with industry-specific standards and requirements.
- Telecommunications: In telecommunication equipment, this EEPROM could potentially be used to store firmware, system parameters, or configuration data that may need periodic updates. Its ability to handle many write cycles is beneficial for environments where data is frequently updated.
- Industrial Automation: In industrial controllers or IoT devices managing automation processes, this EEPROM might serve for logging crucial operational data or storing configuration settings that control various operational modes.
- Consumer Electronics: For consumer gadgets like smart home devices or portable electronic devices, the EEPROM could possibly be used for user settings or device configuration data storage. The compact form factor and high data retention make it suitable for space-constrained applications.
- Computing and Data Storage: The EEPROM provides a viable option for storing BIOS settings or firmware in computing devices, where persistent memory that does not need frequent updates is crucial.
As these use cases are speculative, their validity for specific applications should be verified based on detailed engineering assessments and compliance with relevant industrial standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider in the field of smart, connected, and secure embedded control solutions. Their products are an integral part of several applications in different sectors like automotive, consumer, aerospace, and telecommunications among others. The company’s EEPROM product line, which includes parts like AT24C512C-SSHM-T, highlights their commitment to providing solutions that offer low-power consumption, high endurance, and long data retention capabilities.
Microchip’s EEPROMs are renowned for their reliability and the ability to retain data under harsh conditions, which makes them suitable for mission-critical applications across an array of industries. Moreover, they supply a broad spectrum of memory capacities enabling a wide range of applications, from simple to complex memory solutions.
Where to Find AT24C512C-SSHM-T by Microchip Technology Inc
To procure the AT24C512C-SSHM-T by Microchip Technology Inc., prospective buyers can utilize platforms like findchips.com. It is advisable to check real-time availability and pricing at this site as the part has historically been listed across numerous distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey among others. For alternatives within the EEPROM category that might suit different specifications or price points, visit the provided link.