Overview of AT24CM01-SHD-T by Microchip Technology Inc.
The AT24CM01-SHD-T is an integrated circuit EEPROM with a storage capacity of 1Mbit, designed for operation across a wide voltage range of 2.7-5.5V and clock frequency up to 1MHz. Manufactured by Microchip Technology Inc., this part is versatile for various applications, thanks to its wide operating temperature range from -40 to 85 °C. It comes packaged in a green, 8-pin, small outline integrated circuit (SOIC-8), adhering to environmental standards including RoHS compliance. This component is capable of enduring up to 1,000,000 write/erase cycles, illustrating its reliability and long lifespan. Its connectivity is facilitated through a standard I2C interface, with a unique I2C control byte for streamlined operation and integration into existing systems. The device underscores an industrial temperature grade, underscoring its suitability for diverse environmental conditions. With features like hardware write protection and a minimal standby current of just 1µA, the AT24CM01-SHD-T integrates well into power-sensitive applications. Its endurance, memory density, and industrial-grade operation make it a pertinent choice for an array of applications.
Industry Applications for AT24CM01-SHD-T
Note: The industry applications mentioned below are conceptual and should be validated by engineering and design teams for compliance and relevance to specific requirements.
- Consumer Electronics: This EEPROM might be used in devices like smart watches, fitness trackers, or other wearable technology, offering a reliable storage solution for user data, preferences, and device settings.
- Industrial Automation: The part’s wide temperature range and endurance make it potentially suitable for industrial control systems, where it could store configurations or operational data, contributing to machinery’s efficiency and adaptability.
- Smart Cities: In smart city infrastructure, such as intelligent lighting systems or traffic management systems, this part could possibly provide a dependable medium for storing critical data that enhances urban operations.
- Telecommunications: Given its low power consumption and high reliability, AT24CM01-SHD-T might be used in telecommunications equipment for storing network configurations or firmware, facilitating seamless service delivery and infrastructure management.
- Electronic Manufacturing: In the manufacturing of other electronic components or systems, this EEPROM could provide a means to store identification data, manufacturing details or calibration information, which can be crucial for traceability, quality control, and customization.
These potential industry applications are illustrative and require detailed analysis and verification by qualified engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their broad product portfolio extends across various categories, including microcontrollers, analog, FPGA, connectivity, and memory solutions. In the realm of memory products, Microchip offers a comprehensive line of EEPROMs, including the AT24CM01-SHD-T and similar parts. These EEPROMs are designed to meet the demands of a vast array of applications by providing high reliability, low power consumption, and extensive endurance. The company’s commitment to innovation is evident in their EEPROM products, which are crafted with attention to detail, ensuring high performance and compatibility with a broad range of applications.
Where to Find AT24CM01-SHD-T by Microchip Technology Inc
To procure the AT24CM01-SHD-T for your application, a comprehensive search on findchips.com is recommended. The website offers an advanced search engine that helps users compare current stock levels, pricing, and availability from various distributors. Historically, the part has been available at distributors including New Advantage Corporation, Master Electronics, EBV Elektronik, and Mouser Electronics among others. However, for real-time information on where to buy the AT24CM01-SHD-T, including the availability of EEPROMs offered by Microchip Technology Inc or other manufacturers, use the EEPROMs link on findchips.com. This platform enables you to find alternate parts and make an informed decision based on your procurement needs.