AT25DF321A-SH-T by Renesas Electronics Corporation

Overview of AT25DF321A-SH-T by Renesas Electronics Corporation

The AT25DF321A-SH-T is a 32Mbit Flash Memory part that operates across a voltage range from 2.7V to 3.6V. It supports dual and serial peripheral interface (SPI) for its operation, enabling high-speed data transfer at up to 100 MHz. Encapsulated in an 8-SOIC (Small Outline Integrated Circuit) Wide package, it is designed for automated assembly by tape and reel, affirming its suitability for high-volume production environments. This component is a crucial element within the broader category of Flash Memories, serving an essential role in numerous digital and memory storage applications due to its non-volatile storage capabilities.

Manufactured by Renesas Electronics Corporation, the AT25DF321A-SH-T embodies a NOR-type Flash architecture, offering reliable, byte-level read/write capabilities, which is vital for applications needing high integrity and serial access for data storage. The part is specified to work within a wide operating temperature range of -40°C to 85°C, making it adaptable to varied environmental conditions. Moreover, it boasts a data retention time minimum of 20 years and endures up to 100,000 write/erase cycles, highlighting its durability and longevity. This Flash memory is RoHS compliant, ensuring adherence to environmental safety standards.

Industry Applications for AT25DF321A-SH-T

The versatility and robust performance attributes of the AT25DF321A-SH-T make it suitable for a broad range of applications across several industries. Here are potential use cases, although these require thorough analysis and verification by engineering and design teams:

  • Industrial Automation: In the realm of automation, this component can be integrated into control systems, data loggers, and real-time monitoring devices, where reliable data storage and fast access are critical.
  • Renewable Energy: Within this sector, the AT25DF321A-SH-T might be used in solar panel controllers, wind turbine control systems, and energy storage units to store operational parameters and logs that ensure efficient energy management.
  • Robotics and Drones: For robotics and unmanned aerial vehicles (UAVs), this Flash memory could serve in mission-critical applications such as storing firmware, flight data, or operational algorithms that require frequent updates and secure storage.
  • Consumer Electronics: Potentially, it can be employed in devices such as smart appliances, gaming consoles, and portable media players, where it could manage firmware updates, user preferences, or high scores.

Note: The aforementioned applications highlight the diverse utility of the AT25DF321A-SH-T in various technological domains, underpinning the need for its reliable, high-speed data storage capabilities. However, these are illustrative only; specific applications require thorough review by qualified professionals.

About Renesas Electronics Corporation

Renesas Electronics Corporation stands as a prominent figure in the semiconductor industry, specializing notably in the domain of integrated circuits, including an array of memory solutions like Flash Memories. The company’s commitment to innovation and quality has established its status as a key player in supplying components that form the backbone of modern electronic systems. Within the memory segment, the AT25DF321A-SH-T exemplifies Renesas’s prowess in delivering high-performance and reliable Flash Memories, tailored for demanding applications. Renesas’s portfolio extends beyond Flash to include a variety of memory technologies, aimed at addressing the evolving needs of the technology landscape.

Where to Find AT25DF321A-SH-T by Renesas Electronics Corporation

To purchase or learn more about the AT25DF321A-SH-T, your best resource is findchips.com. Here, you can easily search and compare current stock levels and pricing for this part among a wide selection of distributors. Historically, it has been available at distributors such as Avnet Silica, Avnet Asia, Sensible Micro Corporation, TME, Avnet Americas, DigiKey, and Newark. Though availability may vary, FindChips provides real-time data to help locate this part efficiently. Additionally, for those considering alternative parts or similar components from Renesas Electronics Corporation or other manufacturers, exploring the Flash Memories category can offer valuable insights and options.

Compare pricing for AT25DF321A-SH-T and other Flash Memories / Memory at findchips.com