Overview of AT25SF041B-MAHD-T by Renesas Electronics Corporation
The AT25SF041B-MAHD-T by Renesas Electronics Corporation is a 4Mbit SPI Serial Flash memory which supports dual I/O. It operates with a minimum supply voltage of 2.7V, and has a temperature range of -40°C to 85°C. This component is encapsulated in a DFN 2×3 package and typically supplied in tape and reel format, catered for efficient assembly processes. This memory component presents a balance of good density and speed, supporting clock frequencies up to 108 MHz, which allows for fast data transfer rates.
Additionally, the memory is notable for its robust endurance, offering 100,000 write/erase cycles and a minimum data retention time of 20 years. Moreover, it operates over a wide supply voltage range from 2.5V to 3.6V. The device is fully compliant with RoHS, REACH, and it’s also acknowledged for its lead-free composition. Featuring a moisture sensitivity level of 1, it is highly resistant to humidity, making it suitable for various industrial applications. It is manufactured in a 8-pin ultra-thin DFN package, optimized for compact designs, while the small size does not compromise its performance or reliability.
Industry Applications for AT25SF041B-MAHD-T
The potential applications of the AT25SF041B-MAHD-T span across a variety of industries where data integrity, compact packaging, and extended temperature ranges are critical. The following are hypothetical uses for this Flash memory:
- Industrial Automation: This device could potentially serve in complex machinery for logging operational data or configuration due to its high endurance and stable operation across a wide range of temperatures.
- Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics might utilize such memory for fast and reliable storage, crucial for user settings and application data.
- Telecommunications: In telecom equipment, reliable data storage at varying temperatures and voltages is essential; hence this memory could potentially be employed in base stations and networking hardware.
- Electronic Manufacturing: Flash memories, like the AT25SF041B-MAHD-T, might be integrated into equipment used for testing and calibration, which require stable and reliable data storage solutions.
These potential uses illustrate just a few scenarios. However, it should be emphasized that actual application would require proper verification and testing to meet specific industry standards and operational conditions.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a major player in the semiconductor market, particularly well-known for their extensive range of memory products, including Flash memories. The AT25SF041B-MAHD-T is a part of their diverse portfolio that demonstrates their commitment to innovation in the memory technology sector. Renesas focuses on creating products that are efficient, reliable, and capable of operating under challenging conditions, making their Flash memory solutions suitable for a wide array of applications.
Where to Find AT25SF041B-MAHD-T by Renesas Electronics Corporation
To locate and purchase the AT25SF041B-MAHD-T, we recommend visiting FindChips.com. Our platform can help compare pricing and availability across multiple distributors. Common distributors carrying this part have included Avnet Silica, Mouser Electronics, and DigiKey, among others. To see current stock levels, pricing, and alternative options from Renesas or other manufacturers, you can also explore Flash Memories in our comprehensive database.