Overview of AT25SF041B-SSHD-T by Renesas Electronics Corporation
The AT25SF041B-SSHD-T by Renesas Electronics Corporation is a NOR type serial Flash memory, offering a memory size of 4 Mbit with a serial peripheral interface (SPI) that supports standard, dual, and quad SPI operations. Structured in a small outline package (SOIC), specifically 8-lead SOIC-N, measuring 4.925 mm in length and 3.9 mm in width, it caters to applications requiring compact memory solutions. This component operates within a voltage range of 2.7V to 3.6V and is designed to withstand industrial temperature ranges from -40°C to 85°C.
Rigorous for intense data usage, this memory chip achieves a high clock frequency up to 108 MHz for quick operation and provides data retention for a minimum of 20 years. With endurance rated at 100,000 write/erase cycles, it ensures reliability and longevity in various applications. The package is constructed from plastic/epoxy material and employs Nickel/Palladium/Gold (Ni/Pd/Au) for the terminal finish, which is compliant with the latest environmental standards including RoHS and REACH. The memory is engineered in CMOS technology, uses a synchronous operating mode, and has a standby current maximum rating at an extremely low level of 0.00003 A, exemplifying its efficiency in power consumption.
Industry Applications for AT25SF041B-SSHD-T
The potential industry applications for the AT25SF041B-SSHD-T are vast due to its versatile features. As a NOR Flash memory, this component finds substantial utility in sectors where rapid access, high reliability, and density integration are necessary. Potential use cases include:
- Industrial Automation: It could potentially be integrated into machine control systems or process automation, managing firmware codes and providing quick-access for crucial data.
- Consumer Electronics: This Flash memory may be used in consumer gadgets like smart watches or fitness trackers, which require low power consumption and a high data retention capability.
- Telecommunications: In telecommunications equipment, it might be employed for data logging systems which need robust and durable Flash memory to handle vast amounts of data crucial for network management.
- Internet of Things (IoT): Potentially, it could serve as the storage backbone in IoT devices, especially in smart home products where small package size and energy efficiency are crucial.
Note that these potential industry applications are merely illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is an industry leader in the semiconductor space, particularly known for its comprehensive portfolio of microcontrollers, mixed-signal, analog, and power devices, alongside Flash Memories. This corporation, with a robust foothold in the manufacture of memory ICs, emphasizes innovation and quality across their Flash products, of which the AT25SF041B-SSHD-T is a prime example. Renesas focuses on delivering products that advance user experience through state-of-the-art technology that underpins many modern electronics systems. Also, their products, similar to AT25SF041B-SSHD-T, host a range of applications from automotive systems to consumer electronics, buoying critical sectors with secure, scalable, and efficient memory solutions.
Where to Find AT25SF041B-SSHD-T by Renesas Electronics Corporation
For those looking to purchase the AT25SF041B-SSHD-T, our site findchips.com offers a comprehensive tool to research availability and pricing. This part has been historically available from several distributors including Avnet Asia, TME, Renesas Electronics America, Mouser Electronics, and DigiKey. However, due to varying stock levels and updated prices, it is advised to visit Findchips for current information. Additionally, for organizations seeking alternatives to AT25SF041B-SSHD-T, our site provides a platform to explore other Flash Memories, potentially offered by Renesas Electronics or other manufacturers.