Overview of AT25SL321-UUE-T by Renesas Electronics Corporation
The AT25SL321-UUE-T by Renesas Electronics Corporation is a high-performance 32Mbit SPI Serial Flash Memory boasting dual I/O, quad I/O, and QPI support. With an operating voltage range of 1.7V to 2V and a capacity to operate within the temperature range of -40°C to 85°C, this component is exceptionally suitable for demanding environments. The memory is enclosed in a WLCSP (Wafer Level Chip Scale Package) and is supplied in quantities of 5000 per tape and reel, catering nicely to mass production requirements.
With a clock frequency maximum of 104 MHz, a minimum data retention time of 20 years, and endurance of 100,000 write/erase cycles, the AT25SL321-UUE-T is designed for long-term reliable operation. It meets industrial grade requirements and adheres to standards like RoHS, REACH, and PB free, making it a preferred choice for environmentally conscious applications requiring top performance and reliability.
This device supports a watchful supply voltage from 1.7V to 2.0V and operates synchronized in serial fashion, communicating via a Quad SPI (Serial Peripheral Interface) that allows for higher throughput and speed in data-intensive operations. The memory component’s small physical dimensions (2.284 mm x 1.551 mm) combined with its moisture sensitivity level of 1 ensures both robust performance and ease in integration into space-constrained designs.
Industry Applications for AT25SL321-UUE-T
The Flash Memories such as the AT25SL321-UUE-T are crucial in multiple sectors, potentially including:
- Industrial Automation: This memory part could potentially be used in programmable logic controllers (PLCs) and human machine interfaces (HMIs) where robustness and longevity under harsh conditions are necessary. The module’s high endurance and temperature grade make it a suitable consideration.
- Consumer Electronics: It might feature in devices requiring solid flash storage, such as smart wearables or advanced home appliances, where efficient power usage and high-speed data access are critical.
- Telecommunications: Due to its high-speed data transfer capabilities through the use of SPI and QPI, this memory might be incorporated in network routers or switches, aiding in the fast handling of data packets.
- Computing and Data Storage: It could potentially be used in SSDs (Solid State Drives) where there’s a need for large storage capacities and fast access times in compact systems.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and respective application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a premier supplier of advanced semiconductor solutions including microcontrollers, SoC solutions, and a broad range of analog and power devices, along with components like the AT25SL321-UUE-T. The company is well-regarded for its commitment to innovation and quality in the field of semiconductor manufacturing.
Within the sector of Memory, and particularly in the specialization of Flash Memories, Renesas stands out with a vast array of reliable components. These products are engineered to meet the ever-increasing demands for faster, smaller, and higher-capacity memory devices in various industrial, automotive, and consumer markets.
Where to Find AT25SL321-UUE-T by Renesas Electronics Corporation
To purchase the AT25SL321-UUE-T, a visit to https://www.findchips.com is recommended. There, you can find current stock levels, pricing information, and choose from a variety of distributors. Historically, distributors such as Avnet Silica, Mouser Electronics, and DigiKey have stocked this component. To explore alternative Flash Memories that might be available from Renesas or other manufacturers, please use the previously mentioned link.