AT27C010-70PU by Microchip Technology Inc

Overview of AT27C010-70PU by Microchip Technology Inc.

The AT27C010-70PU is an OTP (One-Time Programmable) ROM chip with a memory size of 1 Mbit, manufactured by Microchip Technology Inc. It comes in a PDIP-32 (Plastic Dual In-line Package) and is designed for a wide range of electronic applications due to its robust storage capability and straightforward design. The memory configuration is organized as 128K x 8Bit, making it suitable for applications requiring high-density non-volatile memory storage. The part operates within the supply voltage range of 4.5V to 5.5V, and it can function effectively in a wide temperature range from -40°C to +85°C, which underscores its versatility in different environmental conditions.

The part features an access time maximum of 70 ns, indicating the time it takes for the device to retrieve data, which is crucial for applications requiring fast read operations. Furthermore, this IC is RoHS compliant, assuring that it meets the regulatory requirements for hazardous substances, making it suitable for use in various markets worldwide. The detailed attributes, including the plastic epoxy package material and a matte tin terminal finish, indicate the device’s durability and quality of construction, which Microchip Technology is known for. Notably, the part is not surface mount, meaning it requires through-hole mounting, which could influence the design of the PCB (Printed Circuit Board) where it will be used.

Industry Applications for AT27C010-70PU

The use of AT27C010-70PU spans several industries due to its specifications and characteristics. While the below applications are conceptual and require further verification for specific requirements, they illustrate the versatility of this memory component.

  • Computing and Data Storage: The high-density memory and fast access time could potentially make the AT27C010-70PU suitable for firmware storage or boot processes in computers and embedded systems. Its reliability over a wide range of operating temperatures also supports its use in data storage applications, where data integrity is critical.
  • Financial Technology (FinTech): Given its secure, non-volatile memory storage capability, this chip might be used in POS (Point Of Sale) systems, ATMs, or other fintech hardware requiring the reliable storage of critical code or data.
  • Telecommunications: The AT27C010-70PU could potentially be utilized in telecommunications equipment for storing configuration data or firmware crucial for the operation of devices such as routers, switches, or base stations.

Note that these potential industry applications are illustrative and require thorough analysis by engineering and design teams to ensure compatibility with specific standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its products are known for their quality, reliability, and performance across a wide range of industries and applications. In the realm of memory technology, Microchip offers a variety of solutions, including OTP ROMs, Flash memory, and EEPROM devices, catering to the diverse needs of the electronics market. The AT27C010-70PU is a testament to their commitment to provide high-quality memory solutions that meet the evolving needs of technology. Microchip’s portfolio extends beyond memory to include microcontrollers, analog, SoC, and connectivity solutions, thereby offering comprehensive support to engineers in developing cutting-edge applications.

Where to Find AT27C010-70PU by Microchip Technology Inc

To procure the AT27C010-70PU, it is advisable to explore options on findchips.com. The site provides real-time availability, pricing from various distributors, and specifications, ensuring that procurement professionals and engineers can make informed decisions. Historically, this part has been available from distributors such as Master Electronics, EBV Elektronik, Chip1Stop, and Avnet Silica among others, but stock levels and pricing are subject to change. By utilizing findchips, users can compare current data across distributors. Additionally, those interested in exploring alternative OTP ROMs by Microchip Technology Inc or other manufacturers can leverage the platform to identify comparable parts that might better meet their specific application requirements.

Compare pricing for AT27C010-70PU and other OTP ROMs / Memory at findchips.com