AT27C040-90JU by Microchip Technology Inc

Overview of AT27C040-90JU by Microchip Technology Inc.

The AT27C040-90JU is an One Time Programmable (OTP) EPROM IC that offers a dense, non-volatile storage solution. It boasts a memory configuration of 512K x 8Bit, facilitating a substantial 4Mbit storage capacity. Its 90 ns access time is geared towards high-speed operations. This CMOS device is encapsulated in a 32-pin PLCC (Plastic Leaded Chip Carrier) package, suitable for surface mount technology (SMT) mounting, ensuring a compact footprint and ease of integration in various circuit designs. Operable over a broad temperature range from -40°C to 85°C, the IC is equipped to handle demanding industrial environments. With a supply voltage ranging from 4.5V to 5.5V, it offers flexibility in power design schematics. Notably, the device conforms to RoHS compliance standards, making it a preference for environmentally conscious applications.

This OTP ROM operates asynchronously with a nominal supply voltage of 5V, and features a memory width of 8, paralleling versatility in its application scope. The device’s operational robustness is further underscored by its industrial temperature grade classification, coupled with a moisture sensitivity level (MSL) of 3, assuring reliability under varied environmental conditions. The memory IC type, being OTP ROM, denotes that data written once cannot be erased electronically, rendering it ideal for firmware storage or device configuration where permanence is desirable.

Industry Applications for AT27C040-90JU

The versatile nature and technical parameters of the AT27C040-90JU suggest its utility across a broad spectrum of industry applications. While its role within Industrial Automation is directly identified, several other potential applications, grounded in the IC’s attributes, emerge across different sectors. These applications, however, necessitate a thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application demands.

  • Consumer Electronics: In devices requiring permanent storage of firmware or basic operating instructions, such as home appliances and personal gadgets, the AT27C040-90JU could potentially be utilized. Its high-density memory and non-volatility lend well to applications where the integrity and longevity of stored data are paramount.
  • Telecommunication Equipment: For networking hardware like routers and switches, which demand rapid access to firmware for initialization and ongoing operation, the AT27C040-90JU, with its low-access time, can potentially offer the necessary performance reliability.
  • Security Systems: In security technology, such as access control systems or surveillance equipment, the need for stable, unfaltering firmware storage is critical. The AT27C040-90JU’s durability, coupled with its wide operational temperature range, could possibly meet these stringent requirements.
  • Industrial Control Systems: Complex machinery and control systems that rely on embedded code for operational instructions and protocols can potentially benefit from the robust, secure storage solutions provided by OTP ROMs like the AT27C040-90JU. This is especially relevant in environments subject to harsh conditions.

It’s important to reiterate that these potential industry applications are conceptual and illustrative, mandating a comprehensive feasibility and adherence testing to specific use cases and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider in the semiconductor field, known for their innovative microcontroller, mixed-signal, analog, and Flash-IP integrated circuits, serving tens of thousands of customers worldwide across automotive, industrial, aerospace, telecommunications, and consumer electronics industries, among others. Within the domain of memory solutions, particularly OTP ROMs, Microchip Technology Inc. distinguishes itself with products like the AT27C040-90JU. These offerings are designed with the foresight on reliability, efficiency, and forward compatibility in mind, reflecting the company’s commitment to quality and customer satisfaction. Their portfolio features a range of memory IC types, including OTP ROMs, that cater to a diverse array of application requirements, emphasizing the firm’s versatility and technological prowess in memory solutions.

Where to Find AT27C040-90JU by Microchip Technology Inc

To source the AT27C040-90JU, your premier destination is findchips.com. This platform provides comprehensive, up-to-the-minute information on stock levels, pricing, and availability across a diverse range of distributors. Specifically, for this component, historically, distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics have been known to stock the AT27C040-90JU. Nevertheless, for the most current and precise details regarding availability and purchasing options, visiting findchips.com is advisable.

Additionally, findchips.com facilitates the exploration of alternative solutions within the OTP ROMs category, ensuring that your procurement decisions are well-informed by offering insights into comparable products from Microchip Technology Inc or other leading manufacturers.

Compare pricing for AT27C040-90JU and other OTP ROMs / Memory at findchips.com