Overview of AT27C512R-70JU by Microchip Technology Inc.
The AT27C512R-70JU by Microchip Technology Inc. is a One-Time Programmable (OTP) EPROM IC with a memory density of 512 Kbits and an access time of 70 nanoseconds. This component typically involves a memory configuration of 64K x 8Bit, implying a highly efficient interface for swift data manipulation and retrieval. It features a 32-pin plastic leaded chip carrier (PLCC) and operates across a wide voltage range of 4.5V to 5.5V.
Fabricated using CMOS technology, the part is designed for surface mount deployment and can operate under industrial temperature ranges from -40°C to 85°C. Additionally, the device supports parallel input/output (I/O) type with common terminal characteristics and a 3-state output, providing a versatile interfacing capability which is particularly useful in complex electronic systems.
Being RoHS compliant and adhering to various standards such as EAR99 in ECCN and HTS code 8542.31.00.01, the AT27C512R-70JU assures adherence to both environmental and international trade regulations, making it a sustainable and feasible choice for global deployment. It is currently classified as ‘Active’ in its lifecycle status, making it relevant and available for new designs and productions.
Industry Applications for AT27C512R-70JU
The flexible specifications and industrial-grade performance of the AT27C512R-70JU make it suitable for a broad range of applications across several industries. Here, we explore possible use cases:
- Telecommunications: This IC might be used in equipment facilitating data transmission where durable and reliable storage of large configuration datasets is necessary. The capability to operate at increased temperatures and reliability makes it a possible candidate for telecommunication infrastructures.
- Industrial Automation: In automation systems, programmable ICs like the AT27C512R-70JU are potentially critical for controlling machinery or production processes. Its robust temperature range and high-speed access make it suitable for complex automation tasks that demand quick data access and integrity.
- Consumer Electronics: The component could be integrated into devices such as set-top boxes or gaming consoles, where dependable, non-volatile memory is necessary for firmware storage. Its low power consumption and compatibility with standard operating voltages enhance its viability in consumer devices.
- Computing and Data Storage: Used in legacy computing systems where OTP ROMs play a crucial role in storing critical bootstrap routines or firmware. Its compatibility with industrial standards and high-density storage capabilities might be beneficial.
Note: The potential industry applications mentioned above require careful analysis and validation by engineering and design teams to ensure compliance with specific standards and effectiveness in the intended application context.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the domain of memory technology, and more specifically in the field of OTP ROMs, Microchip Technology Inc. offers a variety of products, including the AT27C512R-70JU. The company’s focus on robust manufacturing processes and longevity support, evident in the continued availability of parts like the AT27C512R-70JU, ensures reliability and performance in critical and industrial applications.
Where to Find AT27C512R-70JU by Microchip Technology Inc
To find and purchase the AT27C512R-70JU and other compatible OTP ROMs, potential buyers should consider visiting findchips.com. This website offers comprehensive current stock levels and pricing, granted by various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Newark have stocked this part, though availability can vary. Always refer to real-time data on findchips.com to ensure availability and best pricing.