Overview of AT28C64B-15PU by Microchip Technology Inc.
The AT28C64B-15PU by Microchip Technology Inc. is a parallel EEPROM (Electrically Erasable Programmable Read-Only Memory) that showcases a memory capacity of 64Kbit with an organization of 8K x 8bit, allowing for a robust data storage solution. Supporting a parallel interface for high-speed data access, this component can operate at a maximum clock frequency of 5MHz. Encased in a DIP-28 (Dual In-line Package) format, it offers a through-hole mounting type which is preferred for applications requiring durable and reliable connections.
With an access time of up to 150 ns, it suits applications demanding rapid data retrieval. The supply voltage requirement ranges from a minimum of 4.5V to a maximum of 5.5V, accommodating most standard logic levels and power supplies. Additionally, the AT28C64B-15PU is engineered with features such as 100K endurance cycles, 10 years of data retention, automatic page write, and a toggle bit for enhanced data integrity and programming efficiency. Significantly, this device is fully RoHS compliant, indicating its adherence to stringent environmental standards. Microchip Technology’s commitment is further illustrated by the component’s active life cycle status and availability of ECCN and HTS codes for ease of global trade compliance.
Industry Applications for AT28C64B-15PU
The AT28C64B-15PU is versatile, catering to a variety of applications across different domains. Although its potential use cases span widely, it is important for engineering and design teams to verify and analyze its applicability in specific contexts. Here are some industry applications where the AT28C64B-15PU could be fit:
- Consumer Electronics: Devices such as gaming consoles, home appliances, and personal gadgets might utilize this EEPROM for storing firmware that controls their operations or user preferences. Its robust data retention and high endurance make it suitable for products that undergo frequent updates.
- Industrial Automation: In industrial environments, the AT28C64B-15PU could store configuration settings or operational parameters for machinery. The ability to update these parameters as needed, without replacing the chip, can greatly enhance flexibility and reduce downtime.
- Renewable Energy: Systems involved in energy generation, storage, and management could employ this EEPROM for logging critical performance data and ensuring systems operate within optimal parameters through configurable settings.
- Robotics and Drones: Robots and drones, which must adapt to variable tasks and environments, could use the AT28C64B-15PU for storing executable codes or mission-critical data that dictate behavior patterns or operational modes.
These applications require components that offer not only capacity and flexibility but also reliability over time, which the AT28C64B-15PU is designed to provide.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected and secure embedded control solutions. Its product portfolio is diverse, with a significant emphasis on microcontrollers, analog, FPGA, connectivity, and memory solutions. When it comes to memory, especially the EEPROMs subcategory, Microchip stands out with an array of products designed for various applications. The AT28C64B-15PU is a testament to Microchip’s prowess in creating memory components that meet the rigorous demands of modern electronic applications. It’s not just about the size or the speed; it’s the reliability, data integrity, and the ease of integration in broader systems that matter, areas where Microchip’s EEPROM solutions excel.
Where to Find AT28C64B-15PU by Microchip Technology Inc
To source the AT28C64B-15PU, findchips.com provides a comprehensive and up-to-date list of suppliers and stock levels. We highly recommend checking this website to gain insights into current availability, pricing, and to explore alternative EEPROMs that may suit your application needs. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and RS have stocked this component. Nevertheless, availability can fluctuate, and to secure the most competitive pricing and find the latest stock information, a visit to findchips.com is advisable.