Overview of AT32UC3B0256-A2UT by Microchip Technology Inc.
The AT32UC3B0256-A2UT from Microchip Technology Inc. is a 32-bit microcontroller that operates at a speed of 60 MHz and includes 256KB of flash memory. It features the AVR32 architecture and is housed in a 64 pin TQFP (Thin Quad Flat Pack) package. This microcontroller is ideal for applications requiring high computational performances with operational efficiency. It supports an operating temperature range from -40 °C to 85 °C, making it suitable for industrial applications. The IC integrates multiple functionalities, including digital signal processing and control tasks, thanks to its rich suite of peripherals such as DMA channels, ADC, DAC, PWM channels, and 44 I/O lines.
Key attributes that highlight the utility of the AT32UC3B0256-A2UT include its support for 32-bit operations with a maximum clock frequency of 50 MHz and a nominal voltage supply as low as 1.8 V. Additionally, the microcontroller is compliant with leading industry standards like RoHS, and REACH, ensuring its suitability for applications adhering to strict environmental compliances. Critical technological facets include CMOS technology, boundary scan support, and capabilities like floating-point format support, which can be vital for complex numerical operations.
Industry Applications for AT32UC3B0256-A2UT
The AT32UC3B0256-A2UT has potential applications across various industries due to its robust processing capabilities and considerable flexibility provided by its features. The following are illustrative examples of how this microcontroller might be used, subject to analysis and verification by professional engineering and design teams:
- Industrial Automation: This microcontroller could potentially facilitate complex control systems within automation plants, providing the necessary processing power for real-time system monitoring and control. Its industrial temperature grade and robust I/O capabilities make it suitable for handling various sensors and actuators.
- Consumer Electronics: The AT32UC3B0256-A2UT might be suited for advanced consumer electronics, such as gaming consoles or smart home devices, where high-performance computing and multiple peripheral integrations are crucial.
- Telecommunications: Given its ability to operate at high speeds with multiple serial I/Os, this microcontroller could be incorporated into telecommunications equipment. The presence of features like DMA channels and multiple external interrupts can enhance data flow management in such systems.
- Healthcare: In healthcare technology, especially in devices that require accurate sensor feedback and rapid data processing like monitoring systems, this MCU could be considered provided additional compliance and safety standards are thoroughly verified.
- Robotics and Drones: The microcontroller’s floating-point capabilities and strong I/O line-up potentially offer the control required in sophisticated robotics and drone systems, where precise maneuvering and environmental interaction are needed.
Note: These potential industry applications are only conceptual and require thorough verification to ensure compliance with specific standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors. Their portfolio is expansive, covering a broad spectrum of products from basic to complex Microcontrollers. The AT32UC3B0256-A2UT is part of their AT32 Family AT32UC3B Series of microcontrollers, which exemplify the company’s commitment to delivering advanced controllers that meet varied customer needs. Microchip’s products are known for their reliability and comprehensive feature sets, making them preferred choices in various applications.
Where to Find AT32UC3B0256-A2UT by Microchip Technology Inc
To purchase the AT32UC3B0256-A2UT, it is recommended to research through our site, findchips.com. As historical listings suggest, this part has been available at distributors such as Master Electronics, EBV Elektronik, and Avnet Silica, though real-time availability and pricing must be checked via findchips.com. For exploring various options in Microcontrollers that might be supplied by Microchip Technology Inc or others, further research on Findchips can help you compare and make an informed purchasing decision.