Overview of AT45DB321E-SHF-B by Renesas Electronics Corporation
The AT45DB321E-SHF-B is a 32 Mbit Serial Flash Memory that operates across a voltage range of 2.3V to 3.6V, featuring a Serial Peripheral Interface (SPI). It is encapsulated in an 8-pin SOIC-W (Small Outline Integrated Circuit, wide body) package and is designed for industrial temperature ranges from -40°C to 85°C. The device is optimized for rigorous environments, which is evident from its robust operational temperature spectrum and moisture sensitivity rating of Level 1, ensuring reliability in varied conditions.
Furthermore, this memory component is built using CMOS technology which is known for low power consumption while maintaining a high clock frequency capability of up to 85 MHz, enhancing its performance in high-speed applications. The device’s compact physical dimensions, with a length of 5.29 mm and a width of 5.24 mm, also make it suitable for space-constrained applications. Attributes such as RoHS compliance affirm its adherence to environmental standards by ensuring the absence of harmful materials like lead. The part is still active in the lifecycle with a typical factory lead time of 18 weeks as of the current writing.
Industry Applications for AT45DB321E-SHF-B
The versatile characteristics of the AT45DB321E-SHF-B enable its use across a diverse range of industries. The following potential applications are conceptual and should be further evaluated by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Industrial Automation: This Flash memory could potentially be integrated into industrial control systems where data logging of operational parameters is crucial. Its high reliability in tough environmental conditions makes it suitable for such applications.
- Consumer Electronics: Devices like digital cameras, smartwatches, or portable gaming systems could utilize this type of Flash Memory for fast and reliable storage, leveraging its high-speed data transfer capabilities and low power consumption.
- Telecommunications: In telecommunications equipment, the ability to operate over a broad temperature range and robust data retention capabilities might make the AT45DB321E-SHF-B a suitable choice for data buffering and firmware storage.
- Computing and Data Storage: This memory component might be used in various data storage applications where quick access and industrial-grade data integrity are required, such as in edge computing devices deployed in harsh environments.
- Electronic Manufacturing: For electronic manufacturers, this Flash Memory could be used during the testing and calibration of other electronic devices, providing a reliable medium for firmware updates and device configuration storage.
It is crucial to note that these suggestions are speculative and require a detailed analysis to confirm suitability in specific applications.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a premier supplier of advanced semiconductor solutions including microcontrollers, SoC solutions, and a broad range of analog and power devices, as well as Flash Memories. Within the domain of Flash Memories, Renesas offers a variety of products designed for applications requiring high reliability, endurance and performance across diverse industries. The AT45DB321E-SHF-B is a testament to Renesas’s commitment to providing advanced memory solutions that meet stringent industrial demands and technical specifications.
Where to Find AT45DB321E-SHF-B by Renesas Electronics Corporation
To purchase the AT45DB321E-SHF-B, it is recommended to visit findchips.com and research its availability and pricing across various distributors. Historically, this part has been available from distributors such as Avnet Asia, TME, Renesas Electronics America, and Mouser Electronics, among others. However, for real-time availability, current pricing, and further distributor options, utilizing the findchips.com detail page for AT45DB321E-SHF-B is highly advised. Additionally, to explore alternative Flash Memories that might be offered by Renesas Electronics Corporation or other manufacturers, this link can be used.