Overview of AT45DB641E-MWHN-T by Renesas Electronics Corporation
The AT45DB641E-MWHN-T is a 64Mbit serial Flash Memory chip designed by Renesas Electronics Corporation. It operates over a wide voltage range of 1.7V to 3.6V, and features a temperature range from -40°C to 85°C. This memory chip is available in a DFN package (Dual Flat No-lead) measuring 8×6 mm, packaged in tape and reel form suitable for automated assembly processes.
This component is ideal for applications requiring high-speed operation as it supports a maximum clock frequency of 85 MHz, which facilitates faster data processing. Its synchronous operation mode and serial interface enhance its efficiency in a broad array of applications. Designed for robust performance in industrial environments, the part conforms to industrial temperature grades and moisture sensitivity level 3. It adheres to RoHS and REACH standards, affirming its compliance with current environmental regulations. Additionally, the device features 64 million words of memory density, structured in a single-bit organization, making it adept at handling significant quantities of data.
Supply logistics indicate a factory lead time of 18 weeks at the time of writing, suggesting careful planning is advised for volume procurement.
Industry Applications for AT45DB641E-MWHN-T
The AT45DB641E-MWHN-T could be potentially utilized in a variety of industry applications due to its high memory density and broad operational temperature range. Here are several industries where this memory chip might be suitably deployed:
- Internet of Things (IoT): The high-speed SPI interface and significant memory capacity might be crucial for IoT devices, which require quick data access and storage capabilities for sensor data, user settings, or intermediate data during processing tasks.
- Consumer Electronics: In consumer electronics such as smartwatches, tablets, and other portable devices, the low power consumption and high data transfer speed of the AT45DB641E-MWHN-T could potentially be utilized for efficient energy management and enhanced device performance.
- Transportation and Logistics: For tracking and logistics operations, memory chips like this are potentially critical. The robust temperature range supports use in environments that experience extreme conditions.
- Healthcare: In medical devices, memory chips that can operate under industrial temperature grades and offer reliable performance, like the AT45DB641E-MWHN-T, could potentially be used to store critical health data and operational parameters.
Note: These applications are conceptual and illustrative. Verification by engineering and design teams is required to ensure compliance with industry standards and application-specific requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent player in the electronics sector, particularly known for its extensive range of memory products, including Flash Memories. The company produces a variety of memory chips that are widely used in many electronic devices, emphasizing reliability, performance, and advanced technology. Renesas is recognized for manufacturing products similar to the AT45DB641E-MWHN-T, all of which conform to high-quality standards and are aimed at addressing the rigorous demands of both consumer and industrial applications.
Where to Find AT45DB641E-MWHN-T by Renesas Electronics Corporation
The AT45DB641E-MWHN-T and other Flash Memories can be explored and purchased via Findchips.com. This platform offers detailed stock levels and pricing from various distributors. While the part has historically been available at distributors such as Avnet Silica, Mouser Electronics, DigiKey, and Newark, potential buyers should use Findchips.com to obtain the latest inventory updates and competitive pricing.