AT45DB641E-SHN2B-T by Renesas Electronics Corporation

Overview of AT45DB641E-SHN2B-T by Renesas Electronics Corporation

The AT45DB641E-SHN2B-T by Renesas Electronics Corporation is a 64Mbit Serial Flash Memory, offering a voltage range of 1.7 V to 3.6 V. It is packaged in a SOIC-W, and its standard packaging is 2000 units per Tape & Reel. This product has a wide operating temperature range (-40°C to 85°C) and supports a 512-byte binary page mode. It is designed for applications requiring high-speed data storage and retrieval, with a maximum clock frequency of 85 MHz. The part is ROHS compliant, indicating adherence to hazardous substances standards.

The Flash memory is part of the larger category of Flash Memories, known for their reliability in storing boot code and firmware or acting as a solid-state non-volatile storage medium. The AT45DB641E-SHN2B-T is notable for its small form factor (SOIC-W 208Mil), which is attractive for compact devices, and its compatibility with a single SPI interface makes it easy to integrate into existing systems. Additionally, the memory’s feature of being NOR type outlines its ability to offer high read speeds and reliable write operations, making it ideal for both storing large amounts of data and executing code directly from the Flash, which is a critical requirement in many embedded systems.

Industry Applications for AT45DB641E-SHN2B-T

The versatility and technical specifications of the AT45DB641E-SHN2B-T make it suitable for a wide array of applications across different industries. Below are some potential use cases, emphasizing that these applications are conceptual and should be validated by engineering teams for specific requirements and standards:

  • Internet of Things (IoT): Devices such as smart sensors and actuators might leverage the high-speed data storage capabilities of the AT45DB641E-SHN2B-T for efficient data logging and firmware updates, ensuring rapid device responsiveness and longer operational lifetimes in various environments.
  • Consumer Electronics: Products like digital cameras, portable music players, and smart watches could utilize the 64Mbit Flash memory for storing settings, user preferences, and small multimedia files, taking advantage of its low power consumption and small footprint.
  • Computing and Data Storage: Given its speed and reliability, this Flash memory could potentially serve in solid-state drives (SSDs), hybrid drives, or as cache memory in computing devices, enhancing retrieval speeds and device performance.
  • Telecommunications: Network equipment such as routers, switches, and modems might incorporate the AT45DB641E-SHN2B-T for firmware storage, enabling rapid boot-up times and facilitating the fast loading of communication protocols and configuration data.

Note: The above potential industry applications are illustrative examples only. Design and engineering teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a leading manufacturer in the semiconductor space, particularly renowned for their contributions to the development and production of innovative memory solutions, including Flash Memories and other types of memory technologies. Their portfolio encompasses a broad spectrum of memory products designed for a variety of applications, ranging from automotive and industrial to consumer electronics and embedded systems. The AT45DB641E-SHN2B-T is part of Renesas’s comprehensive line-up of Flash memory products, which are celebrated for their reliability, performance, and advanced technology. Renesas is committed to delivering high-quality, cutting-edge solutions that cater to the evolving needs of the electronics industry, making their products a staple in many technological innovations and applications.

Where to Find AT45DB641E-SHN2B-T by Renesas Electronics Corporation

For those interested in purchasing the AT45DB641E-SHN2B-T, or exploring alternative Flash Memories options, Findchips.com offers a comprehensive and up-to-date platform for comparing stock levels and pricing from a variety of distributors. Historically, the part has been available from distributors such as Avnet Silica, Avnet Asia, TME, and DigiKey, among others. However, for the most current availability and pricing information, potential buyers are encouraged to visit findchips.com. The site not only provides real-time data on the AT45DB641E-SHN2B-T but also offers insights into alternate parts that might be offered by Renesas Electronics Corporation or other manufacturers, ensuring that procurement professionals and engineers can make well-informed purchasing decisions.

Compare pricing for AT45DB641E-SHN2B-T and other Flash Memories / Memory at findchips.com