AT89C51ED2-RLTUM by Microchip Technology Inc

Overview of AT89C51ED2-RLTUM by Microchip Technology Inc.

The AT89C51ED2-RLTUM by Microchip Technology Inc. is an IC MCU 8BIT 64KB FLASH 44VQFP, part of the 8051 family series of Microcontrollers. Designed with a classic and widely adopted 8051 core, this microcontroller operates at a maximum frequency of 60MHz, providing robust speed for a variety of application needs. Its program memory size is 64KB, and it comes in a compact 44-Pin VQFP package. Notably, it is RoHS compliant, ensuring adherence to the latest environmental standards.

The device core, based on the 8051 architecture, features an operating frequency that can reach up to 60MHz, although it is most efficient at a 40MHz operation under a minimum supply voltage of 2.7V. Its address bus width is 16, and it has 2048 bytes of RAM alongside a flash programmable ROM of 65536 words. Its 32 I/O lines and additional features like PWM channels make it highly versatile for various digital interfacing requirements. Moreover, the AT89C51ED2-RLTUM operates within an industrial temperature range from -40°C to 85°C, accommodating challenging environmental conditions.

Industry Applications for AT89C51ED2-RLTUM

The AT89C51ED2-RLTUM is suitable for a broad range of applications due to its versatile features and robust specifications. While its potential industry applications are wide-ranging, here are some conceptual use cases:

  • Industrial Automation: In the realm of automation, this microcontroller can be utilized for control systems, sensor networks, and machine interface modules. Its capability to operate at a minimum of 2.7V makes it suitable for low-power industrial applications.
  • Transportation and Logistics: For transportation systems, the AT89C51ED2-RLTUM could be integrated into tracking devices, logistic management systems, and vehicle control units. Its fast processing capability facilitates real-time data collection and analysis.
  • Renewable Energy: Within the renewable energy sector, this microcontroller can contribute to the control and monitoring systems of solar panels, wind turbines, and battery management systems for energy storage solutions.
  • Robotics and Drones: The versatility and power of the AT89C51ED2-RLTUM also make it a potential candidate for the control systems of robots and drones, where reliable performance and robust data processing are critical.

Note: These applications are conceptual illustrations and should be thoroughly analyzed and verified by engineering and design teams according to specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their offerings span from Microcontrollers and processors to memory devices, analog ICs, and connectivity products. Microchip’s extensive product range, especially in microcontrollers, includes the AT89C51ED2-RLTUM and other similar parts, all designed to empower innovation across a wide spectrum of industries and applications. The company stands out for its commitment to quality, reliability, and easy integration, supporting developers in bringing their ideas to life more efficiently.

Where to Find AT89C51ED2-RLTUM by Microchip Technology Inc

To source the AT89C51ED2-RLTUM, the recommended starting point is findchips.com, where you can search for this specific part along with other Microcontrollers that might suit your project needs. Historically, this component has been stocked by distributors such as Maritex, NAC, Onlinecomponents.com, and Newark. However, for the most current stock levels and pricing, visiting findchips.com ensures access to real-time inventory updates from multiple suppliers worldwide.

Compare pricing for AT89C51ED2-RLTUM and other Microcontrollers / Microcontrollers and Processors at findchips.com