Overview of AT89LP51ED2-20JU by Microchip Technology Inc.
The AT89LP51ED2-20JU is an 8-bit microcontroller featuring 64KB of Flash memory, packaged in a 44-lead PLCC (Plastic Leaded Chip Carrier). This microcontroller operates up to a maximum clock frequency of 20 MHz and includes an extensive set of peripherals such as 40 I/O lines, three timers, PWM channels, and a 16-bit address bus. This product is part of the 8051 family in the subcategory of Microcontrollers, known for their reliability and ease of use in embedded applications.
With an operating temperature range of -40 °C to +85 °C and equipped with ADCs and DAC channels, this microcontroller supports both digital and analog functionalities. It is RoHS compliant and adheres to the industrial temperature grade requirements, making it suitable for varied industrial applications. The device also offers low power modes for energy efficiency and is encapsulated in a moisture-sensitive level 3 package, ensuring durability in moisture-prone environments.
Industry Applications for AT89LP51ED2-20JU
The AT89LP51ED2-20JU by Microchip Technology Inc. is a versatile component with potential applications across various industries due to its robust specifications and integrated features. Notably, the following industry applications illustrate where this microcontroller might be well-suited, though this is not an exhaustive list, and further analysis by engineering teams is required for specific applications.
- Transportation and Logistics: This microcontroller could potentially be used in the fabrication of monitoring systems within transportation infrastructure due to its numerous I/O lines and robust temperature range, enabling operation under varying environmental conditions.
- Automotive: Given that this microcontroller is designed for use within industrial temperature ranges and includes a variety of programmable functions, it might be adapted for use in non-critical vehicle applications. For example, it could serve in embedded systems for automotive infotainment or diagnostic tools where reliability and continuous operation are required. Note, however, that usage for directly safety-related automotive applications would generally require specific certifications such as AEC-Q100, which are not indicated for this part.
It is important to stress that these potential industry applications are illustrative and require rigorous verification by specialized design and engineering teams, ensuring compliance with all relevant standards and regulatory requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of microcontrollers as part of their broader portfolio in Microcontrollers and Processors. They are particularly recognized for their development of the PIC and AVR microcontroller series, alongside devices such as the AT89LP51ED2-20JU. Their products are distinguished by their integration of smart, connected, and secure technologies in a wide range of available memory sizes and performance options to suit various applications.
Microchip’s commitment to innovation is evident in their continuous product launches and updates, aimed at addressing the evolving needs of the electronic devices market. Their products are used in a myriad of applications from industrial and automotive systems to consumer electronics, emphasizing versatility and reliability.
Where to Find AT89LP51ED2-20JU by Microchip Technology Inc.
The AT89LP51ED2-20JU is available for purchase from multiple distributors. Some of the distributors that have historically stocked this part include Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. As product availability can fluctuate, prospective buyers are advised to check current stock levels and pricing on findchips.com. Additionally, the site allows for comparison with other Microcontrollers that might better meet specific application requirements through alternate parts offered by Microchip Technology Inc. or other manufacturers.